SWITCH ROLLER SPDT 5A PC MNT - E61-50K
| Digi-Key Part Number | CH374-ND |
1 10 50 100 500 1000 2000 5000 |
5.45000 4.84800 4.04000 3.48450 3.19160 2.72700 2.62600 2.52500 |
Extended Price
5.45 48.48 202.00 348.45 1595.80 2727.00 5252.00 12625.00 |
| Manufacturer Part Number | E61-50K | |||
| Description | SWITCH ROLLER SPDT 5A PC MNT | |||
| Quantity Available | 27 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | E61-50K |
| Vendor | Cherry |
| Category | Switches, Encoders |
| Mounting Type | Through Hole |
| Circuit | SPDT |
| Switch Function | On-Mom |
| Contact Rating @ Voltage | 5A @ 250VAC |
| Contact Rating @ Voltage | 5A @ 125VAC |
| Termination Style | PC Pin |
| Operating Force | 10.0 gf [Max] |
| Actuator Type | Lever, Roller |
| Height | 9.530 mm [Typ] |
| Width | 19.840 mm [Typ] |
| Actuator Length | 8.280 mm [Typ] |
| Contact Finish | Silver |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
E61 50K E6150K CH374 ND CH374ND CH374 |
E61-50K Specification Sheet
SWITCH ROLLER SPDT 5A PC MNT - E61-50K (CH374-ND)
Related parts:SWITCH ROLLER SPDT 5A PC MNT - E61-50K
Order 'switch roller spdt 5a pc mnt - E61-50K' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH374-ND.
SWITCH LEVER SPDT 5A PC MNT - E61-50H
Order 'switch lever spdt 5a pc mnt - E61-50H' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH373-ND.
SWITCH ROLLER SPDT 10A PC MNT - E62-50K
Order 'switch roller spdt 10a pc mnt - E62-50K' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH379-ND.
SWITCH ROLLER SPDT 5A QC TERM - E23-50K
Order 'switch roller spdt 5a qc term - E23-50K' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH346-ND.
SWITCH ROLLER SPDT 5A QC TERM - E61-00K
Order 'switch roller spdt 5a qc term - E61-00K' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH107-ND.
SWITCH ROLLER SPDT 5A SS TERM - E61-10K
Order 'switch roller spdt 5a ss term - E61-10K' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH108-ND.
SWITCH SNAP SPDT 5A PC MNT - DB1C-C1AA
Order 'switch snap spdt 5a pc mnt - DB1C-C1AA' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH289-ND.
SWITCH ROLLER SPDT 5A QC TERM - E61-30K
Order 'switch roller spdt 5a qc term - E61-30K' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH372-ND.
SWITCH ROLLER SPDT 5A SS TERM - E61-60K
Order 'switch roller spdt 5a ss term - E61-60K' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH543-ND.
SWITCH ROLLER SPDT 5A QC TERM - E61-80K
Order 'switch roller spdt 5a qc term - E61-80K' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH544-ND.
SWITCH BASIC SPDT 5A PC MNT - SM0850500F160S1A
Order 'switch basic spdt 5a pc mnt - SM0850500F160S1A' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number SM0850500F160S1A-ND.
SWITCH TOGGLE SPDT 5A PC MNT GOL - 100SP1T1B4M2RE
Order 'switch toggle spdt 5a pc mnt gol - 100SP1T1B4M2RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 100SP1T1B4M2RE-ND.
SWITCH TOGGLE SPDT 5A PC MNT - 100SP1T1B4M2QE
Order 'switch toggle spdt 5a pc mnt - 100SP1T1B4M2QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2355-ND.
SWITCH TOGGLE SPDT 5A PC MNT 5PC - 100SP1T2B3M2QEH
Order 'switch toggle spdt 5a pc mnt 5pc - 100SP1T2B3M2QEH' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2361-ND.
SWITCH TOGGLE SPDT 5A PC MNT 5PC - 100SP1T6B11M2QEH
Order 'switch toggle spdt 5a pc mnt 5pc - 100SP1T6B11M2QEH' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2370-ND.
Send this link via E-Mail
Help With This Screen