SWITCH LEVER SPDT 10A QC TERM - E33-50H
| Digi-Key Part Number | CH351-ND |
1 10 50 100 500 1000 2000 5000 |
3.35000 2.97600 2.48000 2.13900 1.95920 1.67400 1.61200 1.55000 |
Extended Price
3.35 29.76 124.00 213.90 979.60 1674.00 3224.00 7750.00 |
| Manufacturer Part Number | E33-50H | |||
| Description | SWITCH LEVER SPDT 10A QC TERM | |||
| Quantity Available | 344 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | E33-50H |
| Vendor | Cherry |
| Category | Switches, Encoders |
| Mounting Type | Chassis |
| Circuit | SPDT |
| Switch Function | On-Mom |
| Contact Rating @ Voltage | 10A @ 125VAC |
| Contact Rating @ Voltage | 10A @ 250VAC |
| Termination Style | .187" Quick Connect |
| Operating Force | 144.0 gf [Max] |
| Actuator Type | Lever, Straight |
| Height | 15.880 mm [Typ] |
| Actuator Length | 35.560 mm [Typ] |
| Contact Finish | Silver |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
E33 50H E3350H CH351 ND CH351ND CH351 |
E33-50H Specification Sheet
SWITCH LEVER SPDT 10A QC TERM - E33-50H (CH351-ND)
Related parts:SWITCH LEVER SPDT 10A QC TERM - E33-50H
Order 'switch lever spdt 10a qc term - E33-50H' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH351-ND.
SWITCH LEVER SPDT 10A QC TERM - E33-55HX
Order 'switch lever spdt 10a qc term - E33-55HX' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH353-ND.
SWITCH LEVER SPDT 10A QC TERM - E33-85HX
Order 'switch lever spdt 10a qc term - E33-85HX' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH355-ND.
SWITCH LEVER SPDT 10A QC TERM - E33-50HL
Order 'switch lever spdt 10a qc term - E33-50HL' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH528-ND.
SWITCH LEVER SPDT 15A QC TERM - E13-50H
Order 'switch lever spdt 15a qc term - E13-50H' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH314-ND.
SWITCH LEVER SPDT 10A QC TERM - D44C-R1LD
Order 'switch lever spdt 10a qc term - D44C-R1LD' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH589-ND.
SWITCH LEVER SPDT 10A QC TERM - 0E6230H0
Order 'switch lever spdt 10a qc term - 0E6230H0' online from Digi-Key. Manufactured by Cherry. Digi-Key part number 0E6230H0-ND.
SWITCH LEVER SPDT 10A QC TERM - E62-00H
Order 'switch lever spdt 10a qc term - E62-00H' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH111-ND.
SWITCH LEVER SPDT 10A QC TERM - D44C-R1LA
Order 'switch lever spdt 10a qc term - D44C-R1LA' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH131-ND.
SWITCH LEVER SPDT 10A QC TERM - D44L-R1ML
Order 'switch lever spdt 10a qc term - D44L-R1ML' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH133-ND.
SWITCH LEVER SPDT 10A QC TERM - D44L-R1LD
Order 'switch lever spdt 10a qc term - D44L-R1LD' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH299-ND.
SWITCH LEVER SPDT 25A QC TERM - E14-50H
Order 'switch lever spdt 25a qc term - E14-50H' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH319-ND.
SWITCH LEVER SPDT .1A QC TERM - E21-50H
Order 'switch lever spdt .1a qc term - E21-50H' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH333-ND.
SWITCH LEVER SPDT 3A QC TERM - E22-50H
Order 'switch lever spdt 3a qc term - E22-50H' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH338-ND.
SWITCH SNAP SPDT 10A QC TERM - E33-00A
Order 'switch snap spdt 10a qc term - E33-00A' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH349-ND.
Send this link via E-Mail
Help With This Screen