SWITCH ROLLER SPDT .1A QC TERM - E21-00K
| Digi-Key Part Number | CH332-ND |
1 10 50 100 500 1000 2000 5000 |
6.59000 5.85600 4.88000 4.20900 3.85520 3.29400 3.17200 3.05000 |
Extended Price
6.59 58.56 244.00 420.90 1927.60 3294.00 6344.00 15250.00 |
| Manufacturer Part Number | E21-00K | |||
| Description | SWITCH ROLLER SPDT .1A QC TERM | |||
| Quantity Available | 322 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | E21-00K |
| Vendor | Cherry |
| Category | Switches, Encoders |
| Mounting Type | Chassis |
| Circuit | SPDT |
| Switch Function | On-Mom |
| Contact Rating @ Voltage | 0.1A @ 125VAC |
| Termination Style | .187" Quick Connect |
| Operating Force | 75.0 gf [Max] |
| Actuator Type | Lever, Roller |
| Height | 15.880 mm [Typ] |
| Actuator Length | 20.574 mm [Typ] |
| Contact Finish | Gold |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
E21 00K E2100K CH332 ND CH332ND CH332 |
E21-00K Specification Sheet
SWITCH ROLLER SPDT .1A QC TERM - E21-00K (CH332-ND)
Related parts:SWITCH ROLLER SPDT .1A QC TERM - E21-00K
Order 'switch roller spdt .1a qc term - E21-00K' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH332-ND.
SWITCH ROLLER SPDT .1A QC TERM - E21-50K
Order 'switch roller spdt .1a qc term - E21-50K' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH334-ND.
SWITCH ROLLER SPDT .1A QC TERM - E63-00K
Order 'switch roller spdt .1a qc term - E63-00K' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH382-ND.
SWITCH ROLLER SPDT .1A QC TERM - E21-50KX
Order 'switch roller spdt .1a qc term - E21-50KX' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH507-ND.
SWITCH ROLLER SPDT .1A QC TERM - E21-75KX
Order 'switch roller spdt .1a qc term - E21-75KX' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH511-ND.
SWITCH ROLLER SPDT .1A QC TERM - E63-30K
Order 'switch roller spdt .1a qc term - E63-30K' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH555-ND.
SWITCH ROLLER SPDT 5A QC TERM - E61-00K
Order 'switch roller spdt 5a qc term - E61-00K' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH107-ND.
SWITCH ROLLER SPDT .1A QC TERM - D41C-R1RA
Order 'switch roller spdt .1a qc term - D41C-R1RA' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH117-ND.
SWITCH ROLLER SPDT .1A QC TERM - DA3C-F1RB
Order 'switch roller spdt .1a qc term - DA3C-F1RB' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH144-ND.
SWITCH ROLLER SPDT .1A QC TERM - D41C-R1RD
Order 'switch roller spdt .1a qc term - D41C-R1RD' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH298-ND.
SWITCH ROLLER SPDT 15A QC TERM - E13-00K
Order 'switch roller spdt 15a qc term - E13-00K' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH313-ND.
SWITCH ROLLER SPDT 25A QC TERM - E14-00K
Order 'switch roller spdt 25a qc term - E14-00K' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH317-ND.
SWITCH LEVER SPDT .1A QC TERM - E21-50H
Order 'switch lever spdt .1a qc term - E21-50H' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH333-ND.
SWITCH ROLLER SPDT 3A QC TERM - E22-00K
Order 'switch roller spdt 3a qc term - E22-00K' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH336-ND.
SWITCH ROLLER SPDT 5A QC TERM - E23-00K
Order 'switch roller spdt 5a qc term - E23-00K' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH344-ND.
Send this link via E-Mail
Help With This Screen