SW LEVER SPDT 500MA SOLD TERM - DH2C-B2PA - Switches
| Digi-Key Part Number | CH295-ND |
500 |
2.32876 |
Extended Price
1164.38 |
| Manufacturer Part Number | DH2C-B2PA | |||
| Description | SW LEVER SPDT 500MA SOLD TERM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DH2C-B2PA |
| Vendor | Cherry Switch |
| Category | Switches |
| Mounting Type | Chassis Mount |
| Termination Style | Solder Lug |
| Actuator Type | Lever, Simulated Roller |
| Operating Force | 50gf |
| Switch Function | On-Mom |
| Circuit | SPDT |
| Contact Rating @ Voltage | 0.5A @ 30VDC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DH2C B2PA DH2CB2PA CH295 ND CH295ND CH295 |
DH2C-B2PA Specification Sheet
SW LEVER SPDT 500MA SOLD TERM - DH2C-B2PA (CH295-ND) - Switches
Related parts Switches :SW LEVER SPDT 500MA SOLD TERM - DH2C-B2PA
Order 'sw lever spdt 500ma sold term - DH2C-B2PA' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH295-ND.
SW LEVER SPDT 500MA SOLD TERM - DH2C-B3PA
Order 'sw lever spdt 500ma sold term - DH2C-B3PA' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH296-ND.
SWITCH LEVER SPDT 5A QC TERM - 0E2300H0
Order 'switch lever spdt 5a qc term - 0E2300H0' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number 0E2300H0-ND.
SWITCH LEVER SPDT .1A QC TERM - D41C-R1LA
Order 'switch lever spdt .1a qc term - D41C-R1LA' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH116-ND.
SWITCH LEVER SPDT 3A QC TERM - D42C-R1LA
Order 'switch lever spdt 3a qc term - D42C-R1LA' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH121-ND.
SWITCH LEVER SPDT 5A QC TERM - D43C-R1LA
Order 'switch lever spdt 5a qc term - D43C-R1LA' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH126-ND.
SWITCH LEVER SPDT 5A QC TERM - D43L-R1ML
Order 'switch lever spdt 5a qc term - D43L-R1ML' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH128-ND.
SWITCH LEVER SPDT 10A QC TERM - D44C-R1LA
Order 'switch lever spdt 10a qc term - D44C-R1LA' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH131-ND.
SWITCH LEVER SPDT 3A QC TERM - E22-50H
Order 'switch lever spdt 3a qc term - E22-50H' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH338-ND.
SWITCH LEVER SPDT 5A QC TERM - E23-50HX
Order 'switch lever spdt 5a qc term - E23-50HX' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH345-ND.
SWITCH LEVER SPDT 5A QC TERM - E23-85HX
Order 'switch lever spdt 5a qc term - E23-85HX' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH348-ND.
SWITCH LEVER SPDT 15A QC TERM - E34-50H
Order 'switch lever spdt 15a qc term - E34-50H' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH359-ND.
SWITCH LEVER SPDT 15A QC TERM - E34-85HX
Order 'switch lever spdt 15a qc term - E34-85HX' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH363-ND.
SWITCH LEVER SPDT .1A QC TERM - E63-00H
Order 'switch lever spdt .1a qc term - E63-00H' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH381-ND.
SWITCH LEVER SPDT .1A QC TERM - E21-50NX
Order 'switch lever spdt .1a qc term - E21-50NX' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH508-ND.
Send this link via E-Mail
Help With This Screen
