SWITCH SNAP SPDT 5A PC MNT - DB1C-C1AA - Switches
| Digi-Key Part Number | CH289-ND |
1 10 50 100 500 1000 2000 5000 |
1.84000 1.63200 1.36000 1.17300 1.07440 .91800 .88400 .85000 |
Extended Price
1.84 16.32 68.00 117.30 537.20 918.00 1768.00 4250.00 |
| Manufacturer Part Number | DB1C-C1AA | |||
| Description | SWITCH SNAP SPDT 5A PC MNT | |||
| Quantity Available | 462 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DB1C-C1AA |
| Vendor | Cherry |
| Category | Switches |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Actuator Type | Round (Pin Plunger) |
| Operating Force | 150gf |
| Switch Function | On-Mom |
| Circuit | SPDT |
| Contact Rating @ Voltage | 5A @ 125VAC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DB1C C1AA DB1CC1AA CH289 ND CH289ND CH289 |
DB1C-C1AA Specification Sheet
SWITCH SNAP SPDT 5A PC MNT - DB1C-C1AA (CH289-ND) - Switches
Related parts Switches :SWITCH SNAP SPDT 5A PC MNT - DB1C-C1AA
Order 'switch snap spdt 5a pc mnt - DB1C-C1AA' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH289-ND.
SWITCH ROLLER SPDT 5A PC MNT - E61-50K
Order 'switch roller spdt 5a pc mnt - E61-50K' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH374-ND.
SWITCH LEVER SPDT 5A PC MNT - E61-50H
Order 'switch lever spdt 5a pc mnt - E61-50H' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH373-ND.
SWITCH SNAP SEALED 5A PC MNT - DC1C-K6AA
Order 'switch snap sealed 5a pc mnt - DC1C-K6AA' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH608-ND.
SWITCH SNAP SPDT 5A SS TERM - DB1C-A1AA
Order 'switch snap spdt 5a ss term - DB1C-A1AA' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH288-ND.
SWITCH SNAP SPST 5A PC MNT - DB1AC1AA
Order 'switch snap spst 5a pc mnt - DB1AC1AA' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number DB1AC1AA-ND.
SWITCH SNAP SPDT 3A PC MNT - DG13-B1AA
Order 'switch snap spdt 3a pc mnt - DG13-B1AA' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH164-ND.
SWITCH SNAP SPDT 50MA PC MNT - DG23-B1AA
Order 'switch snap spdt 50ma pc mnt - DG23-B1AA' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH167-ND.
SWITCH SNAP SPDT 10A PC MNT - E62-50A
Order 'switch snap spdt 10a pc mnt - E62-50A' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH545-ND.
SWITCH SNAP SPDT 5A QC TERM - KWGA-QACA
Order 'switch snap spdt 5a qc term - KWGA-QACA' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH635-ND.
SWITCH SNAP SPDT 5A QC TERM - KWGB-QACA
Order 'switch snap spdt 5a qc term - KWGB-QACA' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH636-ND.
SWITCH SNAP SPDT 5A QC TERM - KWHA-QACA
Order 'switch snap spdt 5a qc term - KWHA-QACA' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH637-ND.
SWITCH SNAP SPDT 5A QC TERM - KWHB-QACA
Order 'switch snap spdt 5a qc term - KWHB-QACA' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH638-ND.
SWITCH SNAP SPDT 0.1A PC MNT - DB3CC1AA
Order 'switch snap spdt 0.1a pc mnt - DB3CC1AA' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH881-ND.
SWITCH SNAP SPDT 10A PC MNT - DB2CC1AA
Order 'switch snap spdt 10a pc mnt - DB2CC1AA' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH883-ND.
Send this link via E-Mail
Help With This Screen
