SWITCH SNAP SPDT 5A SS TERM - DB1C-A1AA
SPDT Snap Action, Limit, Lever Switch On-Mom 150gf Cherry DB1C-A1AA
| Digi-Key Part Number | CH288-ND |
1 10 50 100 500 1000 2000 5000 |
1.70000 1.51200 1.26000 1.08680 .99540 .85050 .81900 .78750 |
Extended Price
1.70 15.12 63.00 108.68 497.70 850.50 1638.00 3937.50 |
| Manufacturer Part Number | DB1C-A1AA | |||
| Description | SWITCH SNAP SPDT 5A SS TERM | |||
| Quantity Available | 773 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DB1C-A1AA |
| Vendor | Cherry |
| Category | Switches |
| Mounting Type | Chassis Mount |
| Termination Style | Solder Lug |
| Actuator Type | Round (Pin Plunger) |
| Operating Force | 150gf |
| Switch Function | On-Mom |
| Circuit | SPDT |
| Contact Rating @ Voltage | 5A @ 125VAC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DB1C A1AA DB1CA1AA CH288 ND CH288ND CH288 |
DB1C-A1AA Specification Sheet
SWITCH SNAP SPDT 5A SS TERM - DB1C-A1AA (CH288-ND)
Related parts SPDT Snap Action, Limit, Lever Switch On-Mom 150gf Cherry DB1C-A1AASWITCH SNAP SPDT 5A SS TERM - DB1C-A1AA
Order 'switch snap spdt 5a ss term - DB1C-A1AA' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH288-ND.
SWITCH SNAP SPDT 5A SS TERM - E61-10A
Order 'switch snap spdt 5a ss term - E61-10A' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH104-ND.
SWITCH SNAP SPDT 5A PC MNT - DB1C-C1AA
Order 'switch snap spdt 5a pc mnt - DB1C-C1AA' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH289-ND.
SWITCH LEVER SPDT 5A SS TERM - E61-60H
Order 'switch lever spdt 5a ss term - E61-60H' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH542-ND.
SWITCH SNAP SPDT 5A QC TERM - KWGA-QACA
Order 'switch snap spdt 5a qc term - KWGA-QACA' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH635-ND.
SWITCH SNAP SPDT 5A QC TERM - KWGB-QACA
Order 'switch snap spdt 5a qc term - KWGB-QACA' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH636-ND.
SWITCH SNAP SPDT 5A QC TERM - KWHA-QACA
Order 'switch snap spdt 5a qc term - KWHA-QACA' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH637-ND.
SWITCH SNAP SPDT 5A QC TERM - KWHB-QACA
Order 'switch snap spdt 5a qc term - KWHB-QACA' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH638-ND.
SWITCH SNAP SPDT 5A QC TERM - E61-00A
Order 'switch snap spdt 5a qc term - E61-00A' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH103-ND.
SWITCH LEVER SPDT 5A SS TERM - E61-10H
Order 'switch lever spdt 5a ss term - E61-10H' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH106-ND.
SWITCH ROLLER SPDT 5A SS TERM - E61-10K
Order 'switch roller spdt 5a ss term - E61-10K' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH108-ND.
SWITCH SNAP SPDT 5A QC TERM - D43C-R1AA
Order 'switch snap spdt 5a qc term - D43C-R1AA' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH125-ND.
SWITCH SNAP SPDT 5A QC TERM - D43L-R1AA
Order 'switch snap spdt 5a qc term - D43L-R1AA' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH129-ND.
SWITCH SNAP SPDT 5A QC TERM - E23-00AX
Order 'switch snap spdt 5a qc term - E23-00AX' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH342-ND.
SWITCH SNAP SPDT 5A QC TERM - E23-00A
Order 'switch snap spdt 5a qc term - E23-00A' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH343-ND.
Options for SPDT Snap Action, Limit, Lever Switch On-Mom 150gf Cherry DB1C-A1AA
Send this link via E-Mail
Help With This Screen
