CAP 1.0UF 16V TANTALUM TES SMD - ECS-T1CZ105R - Capacitors
1.0µF Tantalum Capacitor Panasonic - ECG 2012-12 (EIA) 0805 16V ECS-T1CZ105R
| Digi-Key Part Number | P11341TR-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | ECS-T1CZ105R | |||
| Description | CAP 1.0UF 16V TANTALUM TES SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECS-T1CZ105R |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 1.0µF |
| Voltage - Rated | 16V |
| Tolerance | ±20% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 2000 Hrs @ 85°C |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 2012-12 (EIA) 0805 |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Request Inventory Verification |
| RoHS Status | Request Inventory Verification |
| Other Names |
ECS T1CZ105R ECST1CZ105R P11341TR ND P11341TRND P11341TR |
ECS-T1CZ105R Specification Sheet
CAP 1.0UF 16V TANTALUM TES SMD - ECS-T1CZ105R (P11341TR-ND) - Capacitors
Related parts 1.0µF Tantalum Capacitor Panasonic - ECG 2012-12 (EIA) 0805 16V ECS-T1CZ105RCAP 1.0UF 16V TANTALUM TES SMD - ECS-T1CZ105R
Order 'cap 1.0uf 16v tantalum tes smd - ECS-T1CZ105R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11341CT-ND.
CAP 1.0UF 16V TANTALUM TES SMD - ECS-T1CZ105R
Order 'cap 1.0uf 16v tantalum tes smd - ECS-T1CZ105R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11341TR-ND.
CAP 6.8UF 16V TANTALUM TE SMD - ECS-T1CY685R
Order 'cap 6.8uf 16v tantalum te smd - ECS-T1CY685R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11315CT-ND.
CAP 6.8UF 16V TANTALUM TE SMD - ECS-T1CY685R
Order 'cap 6.8uf 16v tantalum te smd - ECS-T1CY685R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11315TR-ND.
CAP 15UF 16V TANTALUM TE SMD - ECS-T1CX156R
Order 'cap 15uf 16v tantalum te smd - ECS-T1CX156R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11316CT-ND.
CAP 15UF 16V TANTALUM TE SMD - ECS-T1CX156R
Order 'cap 15uf 16v tantalum te smd - ECS-T1CX156R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11316TR-ND.
CAP 22UF 16V TANTALUM TE SMD - ECS-T1CC226R
Order 'cap 22uf 16v tantalum te smd - ECS-T1CC226R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11317CT-ND.
CAP 22UF 16V TANTALUM TE SMD - ECS-T1CC226R
Order 'cap 22uf 16v tantalum te smd - ECS-T1CC226R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11317TR-ND.
CAP 33UF 16V TANTALUM TE SMD - ECS-T1CC336R
Order 'cap 33uf 16v tantalum te smd - ECS-T1CC336R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11318CT-ND.
CAP 33UF 16V TANTALUM TE SMD - ECS-T1CC336R
Order 'cap 33uf 16v tantalum te smd - ECS-T1CC336R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11318TR-ND.
CAP 47UF 16V TANTALUM TE SMD - ECS-T1CD476R
Order 'cap 47uf 16v tantalum te smd - ECS-T1CD476R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11319CT-ND.
CAP 47UF 16V TANTALUM TE SMD - ECS-T1CD476R
Order 'cap 47uf 16v tantalum te smd - ECS-T1CD476R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11319TR-ND.
CAP 68UF 16V TANTALUM TE SMD - ECS-T1CD686R
Order 'cap 68uf 16v tantalum te smd - ECS-T1CD686R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11320CT-ND.
CAP 68UF 16V TANTALUM TE SMD - ECS-T1CD686R
Order 'cap 68uf 16v tantalum te smd - ECS-T1CD686R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11320TR-ND.
CAP 10UF 10V TANTALUM TE SMD - ECS-T1AY106R
Order 'cap 10uf 10v tantalum te smd - ECS-T1AY106R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11309CT-ND.
Options for 1.0µF Tantalum Capacitor Panasonic - ECG 2012-12 (EIA) 0805 16V ECS-T1CZ105R
Send this link via E-Mail
Help With This Screen
