SWITCH SNAP MOM 10A DPDT QC TERM - E79-40A
| Digi-Key Part Number | CH159-ND |
500 |
4.55400 |
Extended Price
2277.00 |
| Manufacturer Part Number | E79-40A | |||
| Description | SWITCH SNAP MOM 10A DPDT QC TERM | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | E79-40A |
| Vendor | Cherry Switch |
| Category | Switches |
| Mounting Type | Panel Mount, Snap-In |
| Termination Style | Quick Connect - .187" (4.7mm) |
| Actuator Type | Round (Pin Plunger) |
| Operating Force | 680gf |
| Switch Function | On-Mom |
| Circuit | DPDT |
| Contact Rating @ Voltage | 10A @ 125VAC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
E79 40A E7940A CH159 ND CH159ND CH159 |
E79-40A Specification Sheet
SWITCH SNAP MOM 10A DPDT QC TERM - E79-40A (CH159-ND)
Related parts:SWITCH SNAP MOM 10A DPDT QC TERM - E79-40A
Order 'switch snap mom 10a dpdt qc term - E79-40A' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH159-ND.
SWITCH SNAP MOM 10A DPDT QC TERM - E79-00A
Order 'switch snap mom 10a dpdt qc term - E79-00A' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH157-ND.
SWITCH SNAP DPST-NO 20A QC TERM - 0E2001A0
Order 'switch snap dpst-no 20a qc term - 0E2001A0' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number 0E2001A0-ND.
SWITCH SNAP SPDT 10A PLUNGER QC - TMCGD6SP0040C
Order 'switch snap spdt 10a plunger qc - TMCGD6SP0040C' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1434-ND.
SWITCH SNAP SPDT 10A PLUNGER QC - TMCGD6SP004AC
Order 'switch snap spdt 10a plunger qc - TMCGD6SP004AC' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1435-ND.
SWITCH SNAP SPDT 10A LEVER QC - TMCGD6ST1540C
Order 'switch snap spdt 10a lever qc - TMCGD6ST1540C' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1436-ND.
SWITCH SNAP SPDT 10A LEVER QC - TMCGD6ST1840C
Order 'switch snap spdt 10a lever qc - TMCGD6ST1840C' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1437-ND.
SWITCH SNAP SPDT 10A LEVER QC - TMCGD6ST2740C
Order 'switch snap spdt 10a lever qc - TMCGD6ST2740C' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1438-ND.
SWITCH SNAP MOM SPDT 10A QC TERM - E69-40A
Order 'switch snap mom spdt 10a qc term - E69-40A' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH156-ND.
SWITCH SNAP MOM DPDT .1A QC TERM - E78-40A
Order 'switch snap mom dpdt .1a qc term - E78-40A' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH570-ND.
SWITCH SNAP MOM SPDT 10A QC TERM - E69-00A
Order 'switch snap mom spdt 10a qc term - E69-00A' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH154-ND.
SWITCH MOM INTRLCK 10A DPDT QC - E79-30A
Order 'switch mom intrlck 10a dpdt qc - E79-30A' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH158-ND.
SWITCH SNAP DPDT 10A QC TERM - E79-20A
Order 'switch snap dpdt 10a qc term - E79-20A' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH392-ND.
SWITCH SNAP MOM SPDT 10A QC TERM - E69-00AA
Order 'switch snap mom spdt 10a qc term - E69-00AA' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH561-ND.
SWITCH SNAP MOM SPDT 10A QC TERM - E69-40AA
Order 'switch snap mom spdt 10a qc term - E69-40AA' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH563-ND.
Send this link via E-Mail
Help With This Screen