Keywords:





ADD-A-RACK ECONOMIZER NON VENT - ER-16563-BT - Boxes, Enclosures, Racks

Metal, Steel Front and Rear Access Rack Boxes, Enclosures, Rack Bud Industries Upright Add-A-Rack ER-16563-BT

Digi-Key Part Number ER-16563-BT-ND
Price Break
1
Unit Price
661.95000
Extended Price
661.95
Manufacturer Part NumberER-16563-BT
DescriptionADD-A-RACK ECONOMIZER NON VENT
Quantity Available Non-Stock
All prices are in USD

Purchase Metal, Steel Front and Rear Access Rack Boxes, Enclosures, Rack Bud Industries Upright Add-A-Rack ER-16563-BT
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Metal, Steel Front and Rear Access Rack Boxes, Enclosures, Rack Bud Industries Upright Add-A-Rack ER-16563-BT
Technical/Catalog InformationER-16563-BT
VendorBud Industries
CategoryBoxes, Enclosures, Racks
ColorBlack
FeaturesFront and Rear Access
MaterialMetal, Steel
Dimensions - Panel24.000" L x 17.937" W x 52.500" H (609.60mm x 455.60mm x 1333.50mm)
Dimensions - Overall25.500" L x 22.000" W x 57.812" H (647.70mm x 558.80mm x 1468.43mm)
Weight119 lbs (53.98kg)
TypeUpright Add-A-Rack
Shipping InfoDrop shipped from the Manufacturer's Warehouse
DoorSteel
Mounting RailsOne Pair
StyleEnclosed, Back
VentilationSolid
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ER 16563 BT
ER16563BT

ER-16563-BT Specification Sheet

Image of ADD-A-RACK ECONOMIZER NON VENT - ER-16563-BT

ADD-A-RACK ECONOMIZER NON VENT - ER-16563-BT (ER-16563-BT-ND) - Boxes, Enclosures, Racks

Related parts Metal, Steel Front and Rear Access Rack Boxes, Enclosures, Rack Bud Industries Upright Add-A-Rack ER-16563-BT
ADD-A-RACK ECONOMIZER NON VENT - ER-16563-BT
 Order 'add-a-rack economizer non vent - ER-16563-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number ER-16563-BT-ND.
ADD-A-RACK ECONOMIZER NON VENT - ER-16552-BT
 Order 'add-a-rack economizer non vent - ER-16552-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number ER-16552-BT-ND.
ADD-A-RACK ECONOMIZER NON VENT - ER-16553-BT
 Order 'add-a-rack economizer non vent - ER-16553-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number ER-16553-BT-ND.
ADD-A-RACK ECONOMIZER NON VENT - ER-16554-BT
 Order 'add-a-rack economizer non vent - ER-16554-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number ER-16554-BT-ND.
ADD-A-RACK ECONOMIZER NON VENT - ER-16555-BT
 Order 'add-a-rack economizer non vent - ER-16555-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number ER-16555-BT-ND.
ADD-A-RACK ECONOMIZER NON VENT - ER-16556-BT
 Order 'add-a-rack economizer non vent - ER-16556-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number ER-16556-BT-ND.
ADD-A-RACK ECONOMIZER NON VENT - ER-16561-BT
 Order 'add-a-rack economizer non vent - ER-16561-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number ER-16561-BT-ND.
ADD-A-RACK ECONOMIZER NON VENT - ER-16562-BT
 Order 'add-a-rack economizer non vent - ER-16562-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number ER-16562-BT-ND.
ADD-A-RACK ECONOMIZER NON VENT - ER-16563-RB
 Order 'add-a-rack economizer non vent - ER-16563-RB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number ER-16563-RB-ND.
ADD-A-RACK ECONOMIZER NON VENT - ER-16563-S
 Order 'add-a-rack economizer non vent - ER-16563-S' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number ER-16563-S-ND.
ADD-A-RACK ECONOMIZER NON VENT - ER-16564-BT
 Order 'add-a-rack economizer non vent - ER-16564-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number ER-16564-BT-ND.
ADD-A-RACK ECONOMIZER NON VENT - ER-16565-BT
 Order 'add-a-rack economizer non vent - ER-16565-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number ER-16565-BT-ND.
ADD-A-RACK ECONOMIZER NON VENT - ER-16566-BT
 Order 'add-a-rack economizer non vent - ER-16566-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number ER-16566-BT-ND.
ADD-A-RACK ECONOMIZER NON VENT - ER-16571-BT
 Order 'add-a-rack economizer non vent - ER-16571-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number ER-16571-BT-ND.
ADD-A-RACK ECONOMIZER NON VENT - ER-16572-BT
 Order 'add-a-rack economizer non vent - ER-16572-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number ER-16572-BT-ND.

Options for Metal, Steel Front and Rear Access Rack Boxes, Enclosures, Rack Bud Industries Upright Add-A-Rack ER-16563-BT
Send this link via E-Mail
Help With This Screen

ADD-A-RACK ECONOMIZER NON VENT - ER-16563-BT
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: ADD-A-RACK ECONOMIZER NON VENT - ER-16562-S Next: ADD-A-RACK ECONOMIZER NON VENT - ER-16563-RB
ADD-A-RACK ECONOMIZER NON VENT - ER-16563-BT