SPDT Snap Action, Limit, Lever Switch On-Mom 147gf Panasonic Electric Works AVM33059
SWITCH M3 PIN PLUNGER SILV SLD - AVM33059 - Switches
| Digi-Key Part Number | AVM33059-ND |
500 |
.79500 |
Extended Price
397.50 |
| Manufacturer Part Number | AVM33059 | |||
| Description | SWITCH M3 PIN PLUNGER SILV SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AVM33059 |
| Vendor | Panasonic Electric Works |
| Category | Switches |
| Mounting Type | Chassis Mount |
| Termination Style | Solder Lug |
| Actuator Type | Round (Pin Plunger) |
| Operating Force | 147gf |
| Switch Function | On-Mom |
| Circuit | SPDT |
| Contact Rating @ Voltage | 5A @ 125VAC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AVM33059 AVM33059 |
SWITCH M3 PIN PLUNGER SILV SLD - AVM33059 (AVM33059-ND) - Switches
Related parts SPDT Snap Action, Limit, Lever Switch On-Mom 147gf Panasonic Electric Works AVM33059SPDT Snap Action, Limit, Lever Switch On-Mom 147gf Panasonic Electric Works AVM33059
Order 'switch m3 pin plunger silv sld - AVM33059' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AVM33059-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 147gf Panasonic Electric Works AVM31059
Order 'switch m3 pin plunger silv sld - AVM31059' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AVM31059-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 147gf Panasonic Electric Works AVM32059
Order 'switch m3 pin plunger silv sld - AVM32059' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AVM32059-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 147gf Panasonic Electric Works AVM3105619
Order 'switch m3 pin plunger gold sld - AVM3105619' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AVM3105619-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 147gf Panasonic Electric Works AVM3205619
Order 'switch m3 pin plunger gold sld - AVM3205619' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AVM3205619-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 147gf Panasonic Electric Works AVM3305619
Order 'switch m3 pin plunger gold sld - AVM3305619' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AVM3305619-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 147gf Panasonic Electric Works AVM34058
Order 'switch m3 pin plunger silv pcb - AVM34058' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AVM34058-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 147gf Panasonic Electric Works AVM34059
Order 'switch m3 pin plunger silv pcb - AVM34059' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AVM34059-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 147gf Panasonic Electric Works AVM35053
Order 'switch m3 pin plunger silv pcb - AVM35053' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AVM35053-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 147gf Panasonic Electric Works AVM35059
Order 'switch m3 pin plunger silv pcb - AVM35059' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AVM35059-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 25gf Panasonic Electric Works AV3100619
Order 'switch fs pin plunger gold sld - AV3100619' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AV3100619-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 49gf Panasonic Electric Works AV3102619
Order 'switch fs pin plunger gold sld - AV3102619' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AV3102619-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 49gf Panasonic Electric Works AV31029
Order 'switch fs pin plunger silver sld - AV31029' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AV31029-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 98gf Panasonic Electric Works AV3104619
Order 'switch fs pin plunger gold sld - AV3104619' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AV3104619-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 98gf Panasonic Electric Works AV31049
Order 'switch fs pin plunger silver sld - AV31049' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AV31049-ND.
Options for SPDT Snap Action, Limit, Lever Switch On-Mom 147gf Panasonic Electric Works AVM33059
Send this link via E-Mail
Help With This Screen
