SWITCH M3 HINGE LEVER SILV SLD - AVM32259 - Switches
SPDT Snap Action, Limit, Lever Switch On-Mom 54gf Panasonic Electric Works AVM32259
| Digi-Key Part Number | AVM32259-ND |
500 |
.97500 |
Extended Price
487.50 |
| Manufacturer Part Number | AVM32259 | |||
| Description | SWITCH M3 HINGE LEVER SILV SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AVM32259 |
| Vendor | Panasonic Electric Works |
| Category | Switches |
| Mounting Type | Chassis Mount |
| Termination Style | Solder Lug |
| Actuator Type | Lever, Straight |
| Operating Force | 54gf |
| Switch Function | On-Mom |
| Circuit | SPDT |
| Contact Rating @ Voltage | 5A @ 125VAC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AVM32259 AVM32259 |
AVM32259 Specification Sheet
SWITCH M3 HINGE LEVER SILV SLD - AVM32259 (AVM32259-ND) - Switches
Related parts SPDT Snap Action, Limit, Lever Switch On-Mom 54gf Panasonic Electric Works AVM32259SWITCH M3 HINGE LEVER SILV SLD - AVM32259
Order 'switch m3 hinge lever silv sld - AVM32259' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AVM32259-ND.
SWITCH M3 HINGE LEVER SILV SLD - AVM31159
Order 'switch m3 hinge lever silv sld - AVM31159' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AVM31159-ND.
SWITCH M3 HINGE LEVER SILV SLD - AVM31259
Order 'switch m3 hinge lever silv sld - AVM31259' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AVM31259-ND.
SWITCH M3 HINGE LEVER SILV SLD - AVM31359
Order 'switch m3 hinge lever silv sld - AVM31359' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AVM31359-ND.
SWITCH M3 HINGE LEVER SILV SLD - AVM32159
Order 'switch m3 hinge lever silv sld - AVM32159' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AVM32159-ND.
SWITCH M3 HINGE LEVER SILV SLD - AVM3235719
Order 'switch m3 hinge lever silv sld - AVM3235719' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AVM3235719-ND.
SWITCH M3 HINGE LEVER SILV SLD - AVM32359
Order 'switch m3 hinge lever silv sld - AVM32359' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AVM32359-ND.
SWITCH M3 HINGE LEVER SILV SLD - AVM33159
Order 'switch m3 hinge lever silv sld - AVM33159' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AVM33159-ND.
SWITCH M3 HINGE LEVER SILV SLD - AVM33259
Order 'switch m3 hinge lever silv sld - AVM33259' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AVM33259-ND.
SWITCH M3 HINGE LEVER SILV SLD - AVM33359
Order 'switch m3 hinge lever silv sld - AVM33359' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AVM33359-ND.
SWITCH M3 HINGE LEVER GOLD SLD - AVM3115619
Order 'switch m3 hinge lever gold sld - AVM3115619' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AVM3115619-ND.
SWITCH M3 HINGE LEVER GOLD SLD - AVM3125619
Order 'switch m3 hinge lever gold sld - AVM3125619' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AVM3125619-ND.
SWITCH M3 HINGE LEVER GOLD SLD - AVM3135619
Order 'switch m3 hinge lever gold sld - AVM3135619' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AVM3135619-ND.
SWITCH M3 ROLLER LEVER SILV SLD - AVM31459
Order 'switch m3 roller lever silv sld - AVM31459' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AVM31459-ND.
SWITCH M3 ROLLER LEVER SILV SLD - AVM31559
Order 'switch m3 roller lever silv sld - AVM31559' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AVM31559-ND.
Options for SPDT Snap Action, Limit, Lever Switch On-Mom 54gf Panasonic Electric Works AVM32259
Send this link via E-Mail
Help With This Screen
