SWITCH FS HINGE GOLD LEFT ANGLE - AV3732619 - Switches
SPDT Snap Action, Limit, Lever Switch On-Mom 12gf Panasonic Electric Works AV3732619
| Digi-Key Part Number | AV3732619-ND |
500 |
1.12500 |
Extended Price
562.50 |
| Manufacturer Part Number | AV3732619 | |||
| Description | SWITCH FS HINGE GOLD LEFT ANGLE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AV3732619 |
| Vendor | Panasonic Electric Works |
| Category | Switches |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Actuator Type | Lever, Straight |
| Operating Force | 12gf |
| Switch Function | On-Mom |
| Circuit | SPDT |
| Contact Rating @ Voltage | 0.1A @ 125VAC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AV3732619 AV3732619 |
AV3732619 Specification Sheet
SWITCH FS HINGE GOLD LEFT ANGLE - AV3732619 (AV3732619-ND) - Switches
Related parts SPDT Snap Action, Limit, Lever Switch On-Mom 12gf Panasonic Electric Works AV3732619SWITCH FS HINGE GOLD LEFT ANGLE - AV3732619
Order 'switch fs hinge gold left angle - AV3732619' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AV3732619-ND.
SWITCH FS HINGE GOLD LEFT ANGLE - AV3710619
Order 'switch fs hinge gold left angle - AV3710619' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AV3710619-ND.
SWITCH FS HINGE GOLD LEFT ANGLE - AV3712619
Order 'switch fs hinge gold left angle - AV3712619' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AV3712619-ND.
SWITCH FS HINGE GOLD LEFT ANGLE - AV3714619
Order 'switch fs hinge gold left angle - AV3714619' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AV3714619-ND.
SWITCH FS HINGE GOLD LEFT ANGLE - AV3720619
Order 'switch fs hinge gold left angle - AV3720619' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AV3720619-ND.
SWITCH FS HINGE GOLD LEFT ANGLE - AV3722619
Order 'switch fs hinge gold left angle - AV3722619' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AV3722619-ND.
SWITCH FS HINGE GOLD LEFT ANGLE - AV3724619
Order 'switch fs hinge gold left angle - AV3724619' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AV3724619-ND.
SWITCH FS HINGE GOLD LEFT ANGLE - AV3734619
Order 'switch fs hinge gold left angle - AV3734619' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AV3734619-ND.
SWITCH FS HINGE SILV LEFT ANGLE - AV37129
Order 'switch fs hinge silv left angle - AV37129' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AV37129-ND.
SWITCH FS HINGE SILV LEFT ANGLE - AV37149
Order 'switch fs hinge silv left angle - AV37149' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AV37149-ND.
SWITCH FS HINGE SILV LEFT ANGLE - AV37229
Order 'switch fs hinge silv left angle - AV37229' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AV37229-ND.
SWITCH FS HINGE SILV LEFT ANGLE - AV37249
Order 'switch fs hinge silv left angle - AV37249' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AV37249-ND.
SWITCH FS HINGE SILV LEFT ANGLE - AV37329
Order 'switch fs hinge silv left angle - AV37329' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AV37329-ND.
SWITCH FS HINGE SILV LEFT ANGLE - AV37349
Order 'switch fs hinge silv left angle - AV37349' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AV37349-ND.
SWITCH FS ROLLER GOLD LEFT ANGLE - AV3742619
Order 'switch fs roller gold left angle - AV3742619' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AV3742619-ND.
Options for SPDT Snap Action, Limit, Lever Switch On-Mom 12gf Panasonic Electric Works AV3732619
Send this link via E-Mail
Help With This Screen
