SPKER Z=196 OHM SS PORT ON EDGE - ED-27045 - Audio Products
Speaker Knowles Acoustics Magnetic, Balanced Armature, Edge Port ED-27045
| Digi-Key Part Number | ED-7045-ND |
44 |
21.21955 |
Extended Price
933.66 |
| Manufacturer Part Number | ED-27045 | |||
| Description | SPKER Z=196 OHM SS PORT ON EDGE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ED-27045 |
| Vendor | Knowles Acoustics |
| Category | Audio Products |
| Frequency Range | - |
| Impedance | 196 Ohm |
| Type | Magnetic, Balanced Armature, Edge Port |
| Size / Dimension | 6.32mm L x 4.31mm W x 2.97mm H |
| Sound Pressure Level | 129dB |
| Power - Rated | - |
| Power - Max | - |
| Termination | Solder Pads |
| Material - Cone | - |
| Material - Magnet | - |
| Shape | Rectangular |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ED 27045 ED27045 ED 7045 ND ED7045ND ED-7045 |
SPKER Z=196 OHM SS PORT ON EDGE - ED-27045 (ED-7045-ND) - Audio Products
Related parts Speaker Knowles Acoustics Magnetic, Balanced Armature, Edge Port ED-27045SPKER Z=196 OHM SS PORT ON EDGE - ED-27045
Order 'spker z=196 ohm ss port on edge - ED-27045' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number ED-7045-ND.
SPKR Z=725OHM SS PORT ON EDGE - ED-21912
Order 'spkr z=725ohm ss port on edge - ED-21912' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number ED-1912-ND.
SPEAKER Z=24OHM SS PORT ON EDGE - CB-22849
Order 'speaker z=24ohm ss port on edge - CB-22849' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1031-ND.
SPEAKER Z=48OHM SS PORT ON EDGE - CB-22850
Order 'speaker z=48ohm ss port on edge - CB-22850' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1032-ND.
SPEAKER Z=135OHM SS PORT ON EDGE - FK-26260
Order 'speaker z=135ohm ss port on edge - FK-26260' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number FK-6260-ND.
SPEAKER Z=1.5K OHM SS PORT ON SI - BK-21618-000
Order 'speaker z=1.5k ohm ss port on si - BK-21618-000' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number BK-21618-000-ND.
SPEAKR Z=48OHM SS PORT ON EDGE - CB-23817-000
Order 'speakr z=48ohm ss port on edge - CB-23817-000' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number CB-23817-000-ND.
SPEAKER Z=3.3O OHMS PORT ON END - ED-29689
Order 'speaker z=3.3o ohms port on end - ED-29689' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number ED-9689-ND.
SPEAKER Z=1.45K OHM PORT ON END - ED-21913-000
Order 'speaker z=1.45k ohm port on end - ED-21913-000' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1110-ND.
SPEAKER Z=87 OHMS PORT ON END - ED-23147-000
Order 'speaker z=87 ohms port on end - ED-23147-000' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1111-ND.
SPEAKER Z=10.2 OHMS PORT ON END - ED-26821-000
Order 'speaker z=10.2 ohms port on end - ED-26821-000' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1112-ND.
SPEAKER Z=273 OHMS PORT ON END - ED-23801-000
Order 'speaker z=273 ohms port on end - ED-23801-000' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number ED-23801-000-ND.
SPEAKER Z=24OHM SS PORT ON FACE - CB-22847
Order 'speaker z=24ohm ss port on face - CB-22847' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1034-ND.
SPEAKER Z=48OHM SS PORT ON FACE - CB-22848
Order 'speaker z=48ohm ss port on face - CB-22848' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1035-ND.
SPEAKER Z=145OHM SS PORT ON END - BK-21610
Order 'speaker z=145ohm ss port on end - BK-21610' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number BK-1610-ND.
Options for Speaker Knowles Acoustics Magnetic, Balanced Armature, Edge Port ED-27045
Send this link via E-Mail
Help With This Screen
