SPDT Snap Action, Limit, Lever Switch On-Mom 16gf Panasonic Electric Works AV3522619
SWITCH FS HINGE LEVER GOLD PCB - AV3522619 - Switches
| Digi-Key Part Number | AV3522619-ND |
500 |
1.12500 |
Extended Price
562.50 |
| Manufacturer Part Number | AV3522619 | |||
| Description | SWITCH FS HINGE LEVER GOLD PCB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AV3522619 |
| Vendor | Panasonic Electric Works |
| Category | Switches |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Actuator Type | Lever, Straight |
| Operating Force | 16gf |
| Switch Function | On-Mom |
| Circuit | SPDT |
| Contact Rating @ Voltage | 0.1A @ 125VAC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AV3522619 AV3522619 |
AV3522619 Specification Sheet
SWITCH FS HINGE LEVER GOLD PCB - AV3522619 (AV3522619-ND) - Switches
Related parts SPDT Snap Action, Limit, Lever Switch On-Mom 16gf Panasonic Electric Works AV3522619SPDT Snap Action, Limit, Lever Switch On-Mom 16gf Panasonic Electric Works AV3522619
Order 'switch fs hinge lever gold pcb - AV3522619' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AV3522619-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 10gf Panasonic Electric Works AV3410619
Order 'switch fs hinge lever gold pcb - AV3410619' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AV3410619-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 20gf Panasonic Electric Works AV3412619
Order 'switch fs hinge lever gold pcb - AV3412619' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AV3412619-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 40gf Panasonic Electric Works AV3414619
Order 'switch fs hinge lever gold pcb - AV3414619' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AV3414619-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 8gf Panasonic Electric Works AV3420619
Order 'switch fs hinge lever gold pcb - AV3420619' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AV3420619-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 16gf Panasonic Electric Works AV3422619
Order 'switch fs hinge lever gold pcb - AV3422619' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AV3422619-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 34gf Panasonic Electric Works AV3424619
Order 'switch fs hinge lever gold pcb - AV3424619' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AV3424619-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 12gf Panasonic Electric Works AV3432619
Order 'switch fs hinge lever gold pcb - AV3432619' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AV3432619-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 12gf Panasonic Electric Works AV3432649
Order 'switch fs hinge lever gold pcb - AV3432649' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AV3432649-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 25gf Panasonic Electric Works AV3434619
Order 'switch fs hinge lever gold pcb - AV3434619' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AV3434619-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 10gf Panasonic Electric Works AV3510619
Order 'switch fs hinge lever gold pcb - AV3510619' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AV3510619-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 20gf Panasonic Electric Works AV3512619
Order 'switch fs hinge lever gold pcb - AV3512619' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AV3512619-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 40gf Panasonic Electric Works AV3514619
Order 'switch fs hinge lever gold pcb - AV3514619' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AV3514619-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 8gf Panasonic Electric Works AV3520619
Order 'switch fs hinge lever gold pcb - AV3520619' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AV3520619-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 34gf Panasonic Electric Works AV3524619
Order 'switch fs hinge lever gold pcb - AV3524619' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AV3524619-ND.
Options for SPDT Snap Action, Limit, Lever Switch On-Mom 16gf Panasonic Electric Works AV3522619
Send this link via E-Mail
Help With This Screen
