SWITCH FS HINGE LEVER SILVER SLD - AV32129
| Digi-Key Part Number | AV32129-ND |
500 |
.96000 |
Extended Price
480.00 |
| Manufacturer Part Number | AV32129 | |||
| Description | SWITCH FS HINGE LEVER SILVER SLD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AV32129 |
| Vendor | Panasonic Electric Works |
| Category | Switches, Encoders |
| Mounting Type | Chassis |
| Circuit | SPDT |
| Switch Function | On-Mom |
| Contact Rating @ Voltage | 3A @ 125VAC |
| Contact Rating @ Voltage | 3A @ 30VDC |
| Termination Style | Solder Lug |
| Operating Force | 20.0 gf [Max] |
| Actuator Type | Lever, Straight |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AV32129 AV32129 |
AV32129 Specification Sheet
SWITCH FS HINGE LEVER SILVER SLD - AV32129 (AV32129-ND)
Related parts :SWITCH FS HINGE LEVER SILVER SLD - AV32129
Order 'switch fs hinge lever silver sld - AV32129' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AV32129-ND.
SWITCH FS HINGE LEVER SILVER SLD - AV31129
Order 'switch fs hinge lever silver sld - AV31129' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AV31129-ND.
SWITCH FS HINGE LEVER SILVER SLD - AV31149
Order 'switch fs hinge lever silver sld - AV31149' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AV31149-ND.
SWITCH FS HINGE LEVER SILVER SLD - AV31229
Order 'switch fs hinge lever silver sld - AV31229' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AV31229-ND.
SWITCH FS HINGE LEVER SILVER SLD - AV31249
Order 'switch fs hinge lever silver sld - AV31249' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AV31249-ND.
SWITCH FS HINGE LEVER SILVER SLD - AV31329
Order 'switch fs hinge lever silver sld - AV31329' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AV31329-ND.
SWITCH FS HINGE LEVER SILVER SLD - AV31349
Order 'switch fs hinge lever silver sld - AV31349' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AV31349-ND.
SWITCH FS HINGE LEVER SILVER SLD - AV32149
Order 'switch fs hinge lever silver sld - AV32149' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AV32149-ND.
SWITCH FS HINGE LEVER SILVER SLD - AV32229
Order 'switch fs hinge lever silver sld - AV32229' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AV32229-ND.
SWITCH FS HINGE LEVER SILVER SLD - AV32249
Order 'switch fs hinge lever silver sld - AV32249' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AV32249-ND.
SWITCH FS HINGE LEVER SILVER SLD - AV32329
Order 'switch fs hinge lever silver sld - AV32329' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AV32329-ND.
SWITCH FS HINGE LEVER SILVER SLD - AV32349
Order 'switch fs hinge lever silver sld - AV32349' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AV32349-ND.
SWITCH FS HINGE LEVER SILVER SLD - AV33129
Order 'switch fs hinge lever silver sld - AV33129' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AV33129-ND.
SWITCH FS HINGE LEVER SILVER SLD - AV33149
Order 'switch fs hinge lever silver sld - AV33149' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AV33149-ND.
SWITCH FS HINGE LEVER SILVER SLD - AV33229
Order 'switch fs hinge lever silver sld - AV33229' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AV33229-ND.
Send this link via E-Mail
Help With This Screen