CAP 22UF 16V TANTALUM TE SMD - ECS-T1CC226R - Capacitors
| Digi-Key Part Number | P11317CT-ND |
10 100 500 |
.62100 .54260 .42840 |
Extended Price
6.21 54.26 214.20 |
| Manufacturer Part Number | ECS-T1CC226R | |||
| Description | CAP 22UF 16V TANTALUM TE SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | ECS-T1CC226R |
| Vendor | Panasonic Passive & Electromechanical |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 6032-28 |
| Capacitance | 22.000 µF [Typ] |
| Capacitance Tolerance | ±20% |
| Voltage | 16.000 VDC [Max] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Height | 2.500 mm [Max] |
| Packaging | Cut Tape |
| Length | 6.000 mm [Typ] |
| Width | 3.200 mm [Typ] |
| Dissipation Factor | 8.00 % [Max] |
| Leakage Current | 3.600 µA [Max] |
| MTBF | 2000 h @ 85 °C |
| Capacitor Type | General Purpose |
| Manufacturer Size Code | C |
| Dielectric Material & Structure | Solid Tantalum |
| Shape | Rectangular |
| H | 2.500 mm [Typ] |
| L | 6.000 mm [Typ] |
| P | 1.300 mm [Typ] |
| W1 | 3.20 mm [Nom] |
| W2 | 2.20 mm [Typ] |
| Lead Free Status | Request Inventory Verification |
| RoHS Status | Request Inventory Verification |
| Other Names |
ECS T1CC226R ECST1CC226R P11317CT ND P11317CTND P11317CT |
ECS-T1CC226R Specification Sheet
CAP 22UF 16V TANTALUM TE SMD - ECS-T1CC226R (P11317CT-ND) - Capacitors
Related parts Capacitors:CAP 22UF 16V TANTALUM TE SMD - ECS-T1CC226R
Order 'cap 22uf 16v tantalum te smd - ECS-T1CC226R' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P11317CT-ND.
CAP 22UF 16V TANTALUM TE SMD - ECS-T1CC226R
Order 'cap 22uf 16v tantalum te smd - ECS-T1CC226R' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P11317TR-ND.
CAP 22UF 6.3V TANTALUM TE SMD - ECS-T0JY226R
Order 'cap 22uf 6.3v tantalum te smd - ECS-T0JY226R' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P11304CT-ND.
CAP 22UF 6.3V TANTALUM TE SMD - ECS-T0JY226R
Order 'cap 22uf 6.3v tantalum te smd - ECS-T0JY226R' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P11304TR-ND.
CAP 22UF 10V TANTALUM TE SMD - ECS-T1AX226R
Order 'cap 22uf 10v tantalum te smd - ECS-T1AX226R' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P11310CT-ND.
CAP 22UF 10V TANTALUM TE SMD - ECS-T1AX226R
Order 'cap 22uf 10v tantalum te smd - ECS-T1AX226R' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P11310TR-ND.
CAP 6.8UF 16V TANTALUM TE SMD - ECS-T1CY685R
Order 'cap 6.8uf 16v tantalum te smd - ECS-T1CY685R' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P11315CT-ND.
CAP 6.8UF 16V TANTALUM TE SMD - ECS-T1CY685R
Order 'cap 6.8uf 16v tantalum te smd - ECS-T1CY685R' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P11315TR-ND.
CAP 15UF 16V TANTALUM TE SMD - ECS-T1CX156R
Order 'cap 15uf 16v tantalum te smd - ECS-T1CX156R' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P11316CT-ND.
CAP 15UF 16V TANTALUM TE SMD - ECS-T1CX156R
Order 'cap 15uf 16v tantalum te smd - ECS-T1CX156R' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P11316TR-ND.
CAP 33UF 16V TANTALUM TE SMD - ECS-T1CC336R
Order 'cap 33uf 16v tantalum te smd - ECS-T1CC336R' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P11318CT-ND.
CAP 33UF 16V TANTALUM TE SMD - ECS-T1CC336R
Order 'cap 33uf 16v tantalum te smd - ECS-T1CC336R' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P11318TR-ND.
CAP 47UF 16V TANTALUM TE SMD - ECS-T1CD476R
Order 'cap 47uf 16v tantalum te smd - ECS-T1CD476R' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P11319CT-ND.
CAP 47UF 16V TANTALUM TE SMD - ECS-T1CD476R
Order 'cap 47uf 16v tantalum te smd - ECS-T1CD476R' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P11319TR-ND.
CAP 68UF 16V TANTALUM TE SMD - ECS-T1CD686R
Order 'cap 68uf 16v tantalum te smd - ECS-T1CD686R' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P11320CT-ND.
Send this link via E-Mail
Help With This Screen