CAP 47UF 6.3V TANTALUM TE SMD - ECS-T0JX476R - Capacitors
47µF Tantalum Capacitor Panasonic - ECG 3528-21 (EIA) 6.3V ECS-T0JX476R
| Digi-Key Part Number | P11305TR-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | ECS-T0JX476R | |||
| Description | CAP 47UF 6.3V TANTALUM TE SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 47µF Tantalum Capacitor Panasonic - ECG 3528-21 (EIA) 6.3V ECS-T0JX476R
| Technical/Catalog Information | ECS-T0JX476R |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 47µF |
| Voltage - Rated | 6.3V |
| Tolerance | ±20% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 2000 Hrs @ 85°C |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 3528-21 (EIA) |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ECS T0JX476R ECST0JX476R P11305TR ND P11305TRND P11305TR |
CAP 47UF 6.3V TANTALUM TE SMD - ECS-T0JX476R (P11305TR-ND) - Capacitors
Related parts 47µF Tantalum Capacitor Panasonic - ECG 3528-21 (EIA) 6.3V ECS-T0JX476RCAP 47UF 6.3V TANTALUM TE SMD - ECS-T0JX476R
Order 'cap 47uf 6.3v tantalum te smd - ECS-T0JX476R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11305CT-ND.
CAP 47UF 6.3V TANTALUM TE SMD - ECS-T0JX476R
Order 'cap 47uf 6.3v tantalum te smd - ECS-T0JX476R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11305TR-ND.
CAP 15UF 6.3V TANTALUM TE SMD - ECS-T0JY156R
Order 'cap 15uf 6.3v tantalum te smd - ECS-T0JY156R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11303CT-ND.
CAP 15UF 6.3V TANTALUM TE SMD - ECS-T0JY156R
Order 'cap 15uf 6.3v tantalum te smd - ECS-T0JY156R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11303TR-ND.
CAP 22UF 6.3V TANTALUM TE SMD - ECS-T0JY226R
Order 'cap 22uf 6.3v tantalum te smd - ECS-T0JY226R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11304CT-ND.
CAP 22UF 6.3V TANTALUM TE SMD - ECS-T0JY226R
Order 'cap 22uf 6.3v tantalum te smd - ECS-T0JY226R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11304TR-ND.
CAP 68UF 6.3V TANTALUM TE SMD - ECS-T0JC686R
Order 'cap 68uf 6.3v tantalum te smd - ECS-T0JC686R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11306CT-ND.
CAP 68UF 6.3V TANTALUM TE SMD - ECS-T0JC686R
Order 'cap 68uf 6.3v tantalum te smd - ECS-T0JC686R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11306TR-ND.
CAP 100UF 6.3V TANTALUM TE SMD - ECS-T0JD107R
Order 'cap 100uf 6.3v tantalum te smd - ECS-T0JD107R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11307CT-ND.
CAP 100UF 6.3V TANTALUM TE SMD - ECS-T0JD107R
Order 'cap 100uf 6.3v tantalum te smd - ECS-T0JD107R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11307TR-ND.
CAP 220UF 6.3V TANTALUM TE SMD - ECS-T0JD227R
Order 'cap 220uf 6.3v tantalum te smd - ECS-T0JD227R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11308CT-ND.
CAP 220UF 6.3V TANTALUM TE SMD - ECS-T0JD227R
Order 'cap 220uf 6.3v tantalum te smd - ECS-T0JD227R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11308TR-ND.
CAP 10UF 6.3V TANTALUM TES SMD - ECS-T0JZ106R
Order 'cap 10uf 6.3v tantalum tes smd - ECS-T0JZ106R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11337CT-ND.
CAP 10UF 6.3V TANTALUM TES SMD - ECS-T0JZ106R
Order 'cap 10uf 6.3v tantalum tes smd - ECS-T0JZ106R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11337TR-ND.
CAP 4.7UF 6.3V TANT TE SERIES - ECS-T0JY475R
Order 'cap 4.7uf 6.3v tant te series - ECS-T0JY475R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS1475CT-ND.
Options for 47µF Tantalum Capacitor Panasonic - ECG 3528-21 (EIA) 6.3V ECS-T0JX476R
Send this link via E-Mail
Help With This Screen
