SWITCH MINI SPST-NC ROLLER.187QC - AH72544609-A
| Digi-Key Part Number | AH72544609-A-ND |
50 |
.94000 |
Extended Price
47.00 |
| Manufacturer Part Number | AH72544609-A | |||
| Description | SWITCH MINI SPST-NC ROLLER.187QC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AH72544609-A |
| Vendor | Panasonic Electric Works |
| Category | Switches, Encoders |
| Mounting Type | Chassis |
| Circuit | SPST-NC |
| Switch Function | On-Mom |
| Contact Rating @ Voltage | 10A @ 250VAC |
| Contact Rating @ Voltage | 0.6A @ 125VDC |
| Termination Style | .187" Quick Connect |
| Termination Style | Solder Lug |
| Operating Force | 59.0 gf [Max] |
| Actuator Type | Lever, Simulated Roller |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AH72544609 A AH72544609A |
AH72544609-A Specification Sheet
SWITCH MINI SPST-NC ROLLER.187QC - AH72544609-A (AH72544609-A-ND)
Related parts:SWITCH MINI SPST-NC ROLLER.187QC - AH72544609-A
Order 'switch mini spst-nc roller.187qc - AH72544609-A' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AH72544609-A-ND.
SWITCH MINI SPST-NO ROLLER PCB - AH1464A-A
Order 'switch mini spst-no roller pcb - AH1464A-A' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AH1464A-A-ND.
SWITCH MINI SPST-NC ROLLER.187QC - AH72543569-A
Order 'switch mini spst-nc roller.187qc - AH72543569-A' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AH72543569-A-ND.
SWITCH MINI SPST-NC ROLLER.187QC - AH72544569-A
Order 'switch mini spst-nc roller.187qc - AH72544569-A' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AH72544569-A-ND.
SWITCH MINI SPST-NC ROLLER.187QC - AH72545559-A
Order 'switch mini spst-nc roller.187qc - AH72545559-A' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AH72545559-A-ND.
SWITCH MINI SPST-NC ROLLER.187QC - AH725459-A
Order 'switch mini spst-nc roller.187qc - AH725459-A' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AH725459-A-ND.
SWITCH MINI SPST-NC ROLLER.187QC - AH72546559-A
Order 'switch mini spst-nc roller.187qc - AH72546559-A' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AH72546559-A-ND.
SWITCH MINI SPST-NC ROLLER.187QC - AH725469-A
Order 'switch mini spst-nc roller.187qc - AH725469-A' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AH725469-A-ND.
SWITCH MINI SPST-NC ROLLER.187QC - AH72547559-A
Order 'switch mini spst-nc roller.187qc - AH72547559-A' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AH72547559-A-ND.
SWITCH MINI SPST-NC ROLLER.187QC - AH725479-A
Order 'switch mini spst-nc roller.187qc - AH725479-A' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AH725479-A-ND.
SWITCH MINI SPST-NC ROLLER.187QC - AH72553569-A
Order 'switch mini spst-nc roller.187qc - AH72553569-A' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AH72553569-A-ND.
SWITCH MINI SPST-NC ROLLER.187QC - AH72553609-A
Order 'switch mini spst-nc roller.187qc - AH72553609-A' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AH72553609-A-ND.
SWITCH MINI SPST-NC ROLLER.187QC - AH72554569-A
Order 'switch mini spst-nc roller.187qc - AH72554569-A' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AH72554569-A-ND.
SWITCH MINI SPST-NC ROLLER.187QC - AH72554609-A
Order 'switch mini spst-nc roller.187qc - AH72554609-A' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AH72554609-A-ND.
SWITCH MINI SPST-NC ROLLER.187QC - AH72555559-A
Order 'switch mini spst-nc roller.187qc - AH72555559-A' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AH72555559-A-ND.
Send this link via E-Mail
Help With This Screen