SPDT Snap Action, Limit, Lever Switch On-Mom 29gf Panasonic Electric Works AH71543569-A
SWITCH MINI SPDT ROLL LVR.187"QC - AH71543569-A - Switches
| Digi-Key Part Number | AH71543569-A-ND |
50 |
1.04000 |
Extended Price
52.00 |
| Manufacturer Part Number | AH71543569-A | |||
| Description | SWITCH MINI SPDT ROLL LVR.187"QC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AH71543569-A |
| Vendor | Panasonic Electric Works |
| Category | Switches |
| Mounting Type | Chassis Mount |
| Termination Style | Solder, Quick Connect - .187" (4.7mm) |
| Actuator Type | Lever, Simulated Roller |
| Operating Force | 29gf |
| Switch Function | On-Mom |
| Circuit | SPDT |
| Contact Rating @ Voltage | 5A @ 250VAC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AH71543569 A AH71543569A |
AH71543569-A Specification Sheet
SWITCH MINI SPDT ROLL LVR.187"QC - AH71543569-A (AH71543569-A-ND) - Switches
Related parts SPDT Snap Action, Limit, Lever Switch On-Mom 29gf Panasonic Electric Works AH71543569-ASPDT Snap Action, Limit, Lever Switch On-Mom 29gf Panasonic Electric Works AH71543569-A
Order 'switch mini spdt roll lvr.187"qc - AH71543569-A' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AH71543569-A-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 29gf Panasonic Electric Works AH71543609-A
Order 'switch mini spdt roll lvr.187"qc - AH71543609-A' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AH71543609-A-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 59gf Panasonic Electric Works AH71544569-A
Order 'switch mini spdt roll lvr.187"qc - AH71544569-A' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AH71544569-A-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 59gf Panasonic Electric Works AH71544609-A
Order 'switch mini spdt roll lvr.187"qc - AH71544609-A' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AH71544609-A-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 118gf Panasonic Electric Works AH71545559-A
Order 'switch mini spdt roll lvr.187"qc - AH71545559-A' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AH71545559-A-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 118gf Panasonic Electric Works AH715459-A
Order 'switch mini spdt roll lvr.187"qc - AH715459-A' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AH715459-A-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 177gf Panasonic Electric Works AH71546559-A
Order 'switch mini spdt roll lvr.187"qc - AH71546559-A' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AH71546559-A-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 177gf Panasonic Electric Works AH715469-A
Order 'switch mini spdt roll lvr.187"qc - AH715469-A' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AH715469-A-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 235gf Panasonic Electric Works AH71547559-A
Order 'switch mini spdt roll lvr.187"qc - AH71547559-A' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AH71547559-A-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 235gf Panasonic Electric Works AH715479-A
Order 'switch mini spdt roll lvr.187"qc - AH715479-A' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AH715479-A-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 59gf Panasonic Electric Works AH71553569-A
Order 'switch mini spdt roll lvr.187"qc - AH71553569-A' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AH71553569-A-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 59gf Panasonic Electric Works AH71553609-A
Order 'switch mini spdt roll lvr.187"qc - AH71553609-A' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AH71553609-A-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 108gf Panasonic Electric Works AH71554569-A
Order 'switch mini spdt roll lvr.187"qc - AH71554569-A' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AH71554569-A-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 108gf Panasonic Electric Works AH71554609-A
Order 'switch mini spdt roll lvr.187"qc - AH71554609-A' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AH71554609-A-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 216gf Panasonic Electric Works AH71555559-A
Order 'switch mini spdt roll lvr.187"qc - AH71555559-A' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AH71555559-A-ND.
Options for SPDT Snap Action, Limit, Lever Switch On-Mom 29gf Panasonic Electric Works AH71543569-A
Send this link via E-Mail
Help With This Screen
