SWITCH TURQ SPDT ROLLER WIRE LD - ABS1616509
| Digi-Key Part Number | ABS1616509-ND |
50 |
8.28000 |
Extended Price
414.00 |
| Manufacturer Part Number | ABS1616509 | |||
| Description | SWITCH TURQ SPDT ROLLER WIRE LD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABS1616509 |
| Vendor | Panasonic Electric Works |
| Category | Switches |
| Mounting Type | Chassis Mount |
| Termination Style | Wire Leads |
| Actuator Type | Lever, Roller |
| Operating Force | 60gf |
| Switch Function | On-Mom |
| Circuit | SPDT |
| Contact Rating @ Voltage | 2A @ 125VAC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABS1616509 ABS1616509 |
ABS1616509 Specification Sheet
SWITCH TURQ SPDT ROLLER WIRE LD - ABS1616509 (ABS1616509-ND)
Related parts:SWITCH TURQ SPDT ROLLER WIRE LD - ABS1616509
Order 'switch turq spdt roller wire ld - ABS1616509' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ABS1616509-ND.
SWITCH TURQ SPDT ROLLER WIRE LD - ABS1614319
Order 'switch turq spdt roller wire ld - ABS1614319' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ABS1614319-ND.
SWITCH TURQ SPDT ROLLER WIRE LD - ABS1614409
Order 'switch turq spdt roller wire ld - ABS1614409' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ABS1614409-ND.
SWITCH TURQ SPDT ROLLER WIRE LD - ABS1614419
Order 'switch turq spdt roller wire ld - ABS1614419' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ABS1614419-ND.
SWITCH TURQ SPDT ROLLER WIRE LD - ABS1614509
Order 'switch turq spdt roller wire ld - ABS1614509' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ABS1614509-ND.
SWITCH TURQ SPDT ROLLER WIRE LD - ABS1614519
Order 'switch turq spdt roller wire ld - ABS1614519' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ABS1614519-ND.
SWITCH TURQ SPDT ROLLER WIRE LD - ABS1616319
Order 'switch turq spdt roller wire ld - ABS1616319' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ABS1616319-ND.
SWITCH TURQ SPDT ROLLER WIRE LD - ABS1616409
Order 'switch turq spdt roller wire ld - ABS1616409' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ABS1616409-ND.
SWITCH TURQ SPDT ROLLER WIRE LD - ABS161640
Order 'switch turq spdt roller wire ld - ABS161640' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ABS161640-ND.
SWITCH TURQ SPDT ROLLER WIRE LD - ABS1616419
Order 'switch turq spdt roller wire ld - ABS1616419' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ABS1616419-ND.
SWITCH TURQ SPDT ROLLER WIRE LD - ABS1616519
Order 'switch turq spdt roller wire ld - ABS1616519' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ABS1616519-ND.
SWITCH TURQ SPDT ROLLER WIRE LD - ABV161461
Order 'switch turq spdt roller wire ld - ABV161461' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ABV161461-ND.
SWITCH TURQ SPDT ROLLER WIRE LD - ABV1615609
Order 'switch turq spdt roller wire ld - ABV1615609' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ABV1615609-ND.
SWITCH TURQ SPDT ROLLER WIRE LD - ABV161561
Order 'switch turq spdt roller wire ld - ABV161561' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ABV161561-ND.
SWITCH TURQ SPDT ROLLER WIRE LD - ABV161651
Order 'switch turq spdt roller wire ld - ABV161651' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ABV161651-ND.
Send this link via E-Mail
Help With This Screen