SWITCH TURQ SPDT .1A HINGE PCB - ABJ1512619 - Switches
SPDT Snap Action, Limit, Lever Switch On-Mom 65gf Panasonic Electric Works ABJ1512619
| Digi-Key Part Number | ABJ1512619-ND |
100 |
2.55000 |
Extended Price
255.00 |
| Manufacturer Part Number | ABJ1512619 | |||
| Description | SWITCH TURQ SPDT .1A HINGE PCB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABJ1512619 |
| Vendor | Panasonic Electric Works |
| Category | Switches |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Actuator Type | Lever, Straight |
| Operating Force | 65gf |
| Switch Function | On-Mom |
| Circuit | SPDT |
| Contact Rating @ Voltage | 0.1A @ 125VAC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABJ1512619 ABJ1512619 |
ABJ1512619 Specification Sheet
SWITCH TURQ SPDT .1A HINGE PCB - ABJ1512619 (ABJ1512619-ND) - Switches
Related parts SPDT Snap Action, Limit, Lever Switch On-Mom 65gf Panasonic Electric Works ABJ1512619SWITCH TURQ SPDT .1A HINGE PCB - ABJ1512619
Order 'switch turq spdt .1a hinge pcb - ABJ1512619' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ABJ1512619-ND.
SWITCH TURQ SPDT 1A HINGE PCB - ABJ1512409
Order 'switch turq spdt 1a hinge pcb - ABJ1512409' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ABJ1512409-ND.
SWITCH TURQ SPDT 1A HINGE SOLDER - ABJ1412409
Order 'switch turq spdt 1a hinge solder - ABJ1412409' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ABJ1412409-ND.
SWITCH TURQ SPDT 1A PLUNGER PCB - ABJ1510409
Order 'switch turq spdt 1a plunger pcb - ABJ1510409' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ABJ1510409-ND.
SWITCH TURQ SPDT .1A HINGE PCB - ABJ1512419
Order 'switch turq spdt .1a hinge pcb - ABJ1512419' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ABJ1512419-ND.
SWITCH TURQ SPDT 1A HING WIRE LD - ABJ1612409
Order 'switch turq spdt 1a hing wire ld - ABJ1612409' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ABJ1612409-ND.
SWITCH TURQ SPDT 1A SIM ROLL PCB - ABJ1514409
Order 'switch turq spdt 1a sim roll pcb - ABJ1514409' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ABJ1514409-ND.
SWITCH TURQ SPDT .1A HINGE SLD - ABJ1412419
Order 'switch turq spdt .1a hinge sld - ABJ1412419' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ABJ1412419-ND.
SWITCH TURQ SPDT .1A PLUNGER PCB - ABJ1510419
Order 'switch turq spdt .1a plunger pcb - ABJ1510419' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ABJ1510419-ND.
SWITCH TURQ SPDT .1A PLUNGER PCB - ABJ1510619
Order 'switch turq spdt .1a plunger pcb - ABJ1510619' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ABJ1510619-ND.
SWITCH TURQ SPDT .1A PLUNGER PCB - ABJ151061
Order 'switch turq spdt .1a plunger pcb - ABJ151061' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ABJ151061-ND.
SWITCH TURQ SPDT 2A HINGE PCB - ABJ1512609
Order 'switch turq spdt 2a hinge pcb - ABJ1512609' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ABJ1512609-ND.
SWITCH TURQ SPDT .1A HINGE WIRE - ABJ1612419
Order 'switch turq spdt .1a hinge wire - ABJ1612419' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ABJ1612419-ND.
SWITCH TURQ SPDT 1A PLUNGER SLD - ABJ241040
Order 'switch turq spdt 1a plunger sld - ABJ241040' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ABJ241040-ND.
SWITCH TURQ SPDT 1A PLNG WIRE LD - ABJ261040
Order 'switch turq spdt 1a plng wire ld - ABJ261040' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ABJ261040-ND.
Options for SPDT Snap Action, Limit, Lever Switch On-Mom 65gf Panasonic Electric Works ABJ1512619
Send this link via E-Mail
Help With This Screen
