CAP TANT 220UF 16V 10% SMD - B45196H3227K506 - Capacitors
220µF Tantalum Capacitor Kemet 7343-43 (EIA) 16V B45196H3227K506
| Digi-Key Part Number | B45196H3227K506-ND |
1800 |
1.34643 |
Extended Price
2423.57 |
| Manufacturer Part Number | B45196H3227K506 | |||
| Description | CAP TANT 220UF 16V 10% SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B45196H3227K506 |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 220µF |
| Voltage - Rated | 16V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 900.0 mOhm |
| Lifetime @ Temp. | 500000 Hrs @ 125°C |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 7343-43 (EIA) |
| Packaging | Tape & Reel (TR) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B45196H3227K506 B45196H3227K506 |
B45196H3227K506 Specification Sheet
CAP TANT 220UF 16V 10% SMD - B45196H3227K506 (B45196H3227K506-ND) - Capacitors
Related parts 220µF Tantalum Capacitor Kemet 7343-43 (EIA) 16V B45196H3227K506CAP TANT 220UF 16V 10% SMD - B45196H3227K506
Order 'cap tant 220uf 16v 10% smd - B45196H3227K506' online from Digi-Key. Manufactured by Kemet. Digi-Key part number B45196H3227K506-ND.
CAP TANT 220UF 16V 10% SMD - T510X227K016ATE040
Order 'cap tant 220uf 16v 10% smd - T510X227K016ATE040' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4805-1-ND.
CAP TANT 220UF 16V 10% SMD - T510X227K016ATE040
Order 'cap tant 220uf 16v 10% smd - T510X227K016ATE040' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4805-2-ND.
CAP TANT 220UF 16V 10% SMD - T491E227K016AT
Order 'cap tant 220uf 16v 10% smd - T491E227K016AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4962-1-ND.
CAP TANT 220UF 16V 10% SMD - T491E227K016AT
Order 'cap tant 220uf 16v 10% smd - T491E227K016AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4962-2-ND.
CAP TANT 220UF 16V 10% SMD - T491E227K016AT
Order 'cap tant 220uf 16v 10% smd - T491E227K016AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4962-6-ND.
CAP TANT 220UF 16V 10% SMD - T494E227K016AT
Order 'cap tant 220uf 16v 10% smd - T494E227K016AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4963-1-ND.
CAP TANT 220UF 16V 10% SMD - T494E227K016AT
Order 'cap tant 220uf 16v 10% smd - T494E227K016AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4963-2-ND.
CAP TANT 220UF 16V 10% SMD - T494E227K016AT
Order 'cap tant 220uf 16v 10% smd - T494E227K016AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4963-6-ND.
CAP TANT 220UF 16V 10% SMD - T495E227K016ATE150
Order 'cap tant 220uf 16v 10% smd - T495E227K016ATE150' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4971-1-ND.
CAP TANT 220UF 16V 10% SMD - T495E227K016ATE150
Order 'cap tant 220uf 16v 10% smd - T495E227K016ATE150' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4971-2-ND.
CAP TANT 220UF 16V 10% SMD - T495E227K016ATE150
Order 'cap tant 220uf 16v 10% smd - T495E227K016ATE150' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4971-6-ND.
CAP TANT 220UF 16V 10% SMD - T495E227K016ATE100
Order 'cap tant 220uf 16v 10% smd - T495E227K016ATE100' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4972-1-ND.
CAP TANT 220UF 16V 10% SMD - T495E227K016ATE100
Order 'cap tant 220uf 16v 10% smd - T495E227K016ATE100' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4972-2-ND.
CAP TANT 220UF 16V 10% SMD - T495E227K016ATE100
Order 'cap tant 220uf 16v 10% smd - T495E227K016ATE100' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4972-6-ND.
Options for 220µF Tantalum Capacitor Kemet 7343-43 (EIA) 16V B45196H3227K506
Send this link via E-Mail
Help With This Screen
