SWTCH PLUNGR SPDT 10A SCRW TERM - V3-1001
| Digi-Key Part Number | 480-2408-ND |
1 10 100 500 1000 |
11.83000 9.09300 7.62120 7.09560 6.83280 |
Extended Price
11.83 90.93 762.12 3547.80 6832.80 |
| Manufacturer Part Number | V3-1001 | |||
| Description | SWTCH PLUNGR SPDT 10A SCRW TERM | |||
| Quantity Available | 86 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | V3-1001 |
| Vendor | Honeywell Sensing and Control |
| Category | Switches, Encoders |
| Mounting Type | Chassis |
| Circuit | SPDT |
| Switch Function | On-Mom |
| Contact Rating @ Voltage | 10A @ 125VAC |
| Contact Rating @ Voltage | 10A @ 250VAC |
| Contact Rating @ Voltage | 10A @ 30VDC |
| Termination Style | Screw Terminal |
| Operating Force | 389.0 gf [Typ] |
| Actuator Type | Pin Plunger |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
V3 1001 V31001 480 2408 ND 4802408ND 480-2408 |
SWTCH PLUNGR SPDT 10A SCRW TERM - V3-1001 (480-2408-ND)
Related parts:SWTCH PLUNGR SPDT 10A SCRW TERM - V3-1001
Order 'swtch plungr spdt 10a scrw term - V3-1001' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2408-ND.
SWTCH PLUNGR SPDT 10A SCRW TERM - V3-245
Order 'swtch plungr spdt 10a scrw term - V3-245' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2409-ND.
SWTCH PLUNGR SPDT 11A SCRW TERM - V3-129
Order 'swtch plungr spdt 11a scrw term - V3-129' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2407-ND.
SWTCH PLUNGR SPDT 15A SOLD TERM - V3-15
Order 'swtch plungr spdt 15a sold term - V3-15' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2404-ND.
SWTCH PLUNGR SPDT 15A SOLD TERM - V3-19
Order 'swtch plungr spdt 15a sold term - V3-19' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2405-ND.
SWTCH PLUNGR SPDT 15A SOLD TERM - V3-19M
Order 'swtch plungr spdt 15a sold term - V3-19M' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2406-ND.
SWTCH PLUNGR SPDT 20A SCRW TERM - BA-2R-A4
Order 'swtch plungr spdt 20a scrw term - BA-2R-A4' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2421-ND.
SWTCH PLUNGR DPDT 10A SCRW TERM - DT-2R-A7
Order 'swtch plungr dpdt 10a scrw term - DT-2R-A7' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2458-ND.
SWTCH LEVER SPDT 10A SCRW TERM - MT-4RV-A28
Order 'swtch lever spdt 10a scrw term - MT-4RV-A28' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2463-ND.
SWTCH ROLLER SPDT 10A SCRW TERM - MT-4RV22-A28
Order 'swtch roller spdt 10a scrw term - MT-4RV22-A28' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2464-ND.
SWTCH ROD ACT SPDT 10A SCRW TERM - 2AC59
Order 'swtch rod act spdt 10a scrw term - 2AC59' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2488-ND.
SWTCH PLNGER SPDT 10A SOLD TERM - BZ-R21
Order 'swtch plnger spdt 10a sold term - BZ-R21' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2416-ND.
SWTCH PLUNGR SPDT 20A SOLD TERM - BA-2R
Order 'swtch plungr spdt 20a sold term - BA-2R' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2418-ND.
SWTCH PLNGER SPDT 15A SCRW TERM - BZ-2R-A2
Order 'swtch plnger spdt 15a scrw term - BZ-2R-A2' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2419-ND.
SWTCH PLNGER SPDT 20A SCRW TERM - BA-2R-A2
Order 'swtch plnger spdt 20a scrw term - BA-2R-A2' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2420-ND.
Send this link via E-Mail
Help With This Screen