SWTCH SIM ROLLER SPDT 100MA QC - V7-1S17D8-263 - Switches
| Digi-Key Part Number | 480-2382-ND |
1 10 25 50 100 250 500 1000 2500 |
5.54000 3.78800 3.40760 3.19000 3.01290 2.82284 2.70108 2.59592 2.47230 |
Extended Price
5.54 37.88 85.19 159.50 301.29 705.71 1350.54 2595.92 6180.75 |
| Manufacturer Part Number | V7-1S17D8-263 | |||
| Description | SWTCH SIM ROLLER SPDT 100MA QC | |||
| Quantity Available | 358 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | V7-1S17D8-263 |
| Vendor | Honeywell Sensing and Control |
| Category | Switches |
| Mounting Type | Chassis Mount |
| Termination Style | Quick Connect - .187" (4.7mm) |
| Actuator Type | Lever, Simulated Roller |
| Operating Force | 88gf |
| Switch Function | On-Mom |
| Circuit | SPDT |
| Contact Rating @ Voltage | 0.1A @ 125VAC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
V7 1S17D8 263 V71S17D8263 480 2382 ND 4802382ND 480-2382 |
V7-1S17D8-263 Specification Sheet
SWTCH SIM ROLLER SPDT 100MA QC - V7-1S17D8-263 (480-2382-ND) - Switches
Related parts Switches :SWTCH SIM ROLLER SPDT 100MA QC - V7-1S17D8-263
Order 'swtch sim roller spdt 100ma qc - V7-1S17D8-263' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2382-ND.
SWTCH SIM ROLLER SPDT 11A QC - V7-1B17D8-263
Order 'swtch sim roller spdt 11a qc - V7-1B17D8-263' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2383-ND.
SWTCH SIM ROLLER SPDT 15A QC - V7-1C17D8-263
Order 'swtch sim roller spdt 15a qc - V7-1C17D8-263' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2384-ND.
SWTCH SIM ROLLER SPDT 15A QC - V7-6C17D8-263
Order 'swtch sim roller spdt 15a qc - V7-6C17D8-263' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2385-ND.
SWITCH SIM ROLLER SPDT 5A QC - V7-7H15D8-263-1
Order 'switch sim roller spdt 5a qc - V7-7H15D8-263-1' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2891-ND.
SW SIM ROLLER SPDT 5A QC TER DC - E61-00RP-DE
Order 'sw sim roller spdt 5a qc ter dc - E61-00RP-DE' online from Digi-Key. Manufactured by Cherry. Digi-Key part number E61-00RP-DE-ND.
SWITCH ROLLER SPDT 100MA GOLD QC - V7-2S17D8-201
Order 'switch roller spdt 100ma gold qc - V7-2S17D8-201' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2386-ND.
SWITCH PLUNGR SPDT 100MA GOLD QC - V7-1S17D8
Order 'switch plungr spdt 100ma gold qc - V7-1S17D8' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2359-ND.
SWITCH LEVER SPDT 100MA GOLD QC - V7-1S17D8-022
Order 'switch lever spdt 100ma gold qc - V7-1S17D8-022' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2373-ND.
SWITCH SIM ROLLER SPDT 5A SOLDR - 311SX4-T
Order 'switch sim roller spdt 5a soldr - 311SX4-T' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2305-ND.
SWITCH SIM ROLLER SPDT 5A SOLDR - 311SX5-T
Order 'switch sim roller spdt 5a soldr - 311SX5-T' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2306-ND.
SWITCH SIM ROLLER SPDT 5A SOLDR - 311SM4-T
Order 'switch sim roller spdt 5a soldr - 311SM4-T' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2322-ND.
SWITCH SIM ROLLER SPDT 5A SOLDR - 311SM5-T
Order 'switch sim roller spdt 5a soldr - 311SM5-T' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2323-ND.
SWITCH SIM ROLLER SPDT 3A SOLDER - ZX40E10E01
Order 'switch sim roller spdt 3a solder - ZX40E10E01' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2343-ND.
SWITCH SIM ROLLER SPDT 5A - ZM50E10E01
Order 'switch sim roller spdt 5a - ZM50E10E01' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2350-ND.
Send this link via E-Mail
Help With This Screen
