Keywords:





SPDT Snap Action, Limit, Lever Switch On-Mom 50gf C&K Components ZMCJF7L0T

SWITCH DETECT LEVER SNAPACT VERT - ZMCJF7L0T - Switches

Digi-Key Part Number 401-1745-ND
Price Break Unit Price Extended Price
1 2.07000 2.07
25 1.59520 39.88
100 1.27600 127.60
250 1.11652 279.13
500 1.02080 510.40
1000 .92510 925.10
Manufacturer Part NumberZMCJF7L0T
DescriptionSWITCH DETECT LEVER SNAPACT VERT
Quantity Available 646
All prices are in US dollars.

Purchase SPDT Snap Action, Limit, Lever Switch On-Mom 50gf C&K Components ZMCJF7L0T
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for SPDT Snap Action, Limit, Lever Switch On-Mom 50gf C&K Components ZMCJF7L0T
Technical/Catalog InformationZMCJF7L0T
VendorC&K Components
CategorySwitches
Mounting TypeThrough Hole
Termination StylePC Pin
Actuator TypeLever, Straight
Operating Force50gf
Switch FunctionOn-Mom
CircuitSPDT
Contact Rating @ Voltage3A @ 125VAC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ZMCJF7L0T
ZMCJF7L0T
401 1745 ND
4011745ND
401-1745

ZMCJF7L0T Specification Sheet
Image of SWITCH DETECT LEVER SNAPACT VERT - ZMCJF7L0T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SWITCH DETECT LEVER SNAPACT VERT - ZMCJF7L0T (401-1745-ND) - Switches

Related parts SPDT Snap Action, Limit, Lever Switch On-Mom 50gf C&K Components ZMCJF7L0T
SPDT Snap Action, Limit, Lever Switch On-Mom 50gf C&K Components ZMCJF7L0T
 Order 'switch detect lever snapact vert - ZMCJF7L0T' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1745-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 50gf C&K Components ZMCJF7L0L
 Order 'switch detect lever snapact left - ZMCJF7L0L' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1746-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 50gf C&K Components ZMCJF7L0R
 Order 'switch detect lever snap right - ZMCJF7L0R' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1747-ND.
SPDT Slide Switch On-On 0.4VA @ 20VAC/DC C&K Components ES01MCBE
 Order 'switch slide spdt .4va vert mnt - ES01MCBE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1778-ND.
SPDT Toggle Switch On-On 0.4VA @ 20VAC/DC C&K Components E101MD1AV2BE
 Order 'switch toggle sealed spdt vert - E101MD1AV2BE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1065-ND.
SPDT Toggle Switch On-On 0.4VA @ 20VAC/DC C&K Components ET01MD1V3BE
 Order 'switch toggle tiny spdt vert mnt - ET01MD1V3BE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1072-ND.
SPDT Toggle Switch On-On 0.4VA @ 20VAC/DC C&K Components 7101SY9V3BE
 Order 'switch toggle spdt brkt vert - 7101SY9V3BE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1455-ND.
4PDT Toggle Switch On-On 0.4VA @ 20VAC/DC C&K Components 7401MD9AV2BE
 Order 'switch toggle 4pdt seal vert r/a - 7401MD9AV2BE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1500-ND.
SPDT Toggle Switch On-On 0.4VA @ 20VAC/DC C&K Components E101MD1V3BE
 Order 'switch toggle spdt brkt vert - E101MD1V3BE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1516-ND.
SPDT Toggle Switch On-On 0.4VA @ 20VAC/DC C&K Components E101SD1AV2BE
 Order 'switch toggle spdt seal vert r/a - E101SD1AV2BE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1517-ND.
DPDT Toggle Switch On-On 0.4VA @ 20VAC/DC C&K Components E201MD1V3BE
 Order 'switch toggle dpdt brkt vert - E201MD1V3BE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1522-ND.
SPDT Toggle Switch On-On 0.4VA @ 20VAC/DC C&K Components GT13MAVKE
 Order 'switch toggle spdt seal vert r/a - GT13MAVKE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1542-ND.
SPDT Toggle Switch On-On 0.4VA @ 20VAC/DC C&K Components T101MH9V3BE
 Order 'switch toggle spdt brkt vert - T101MH9V3BE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1547-ND.
SPDT Toggle Switch On-Mom 0.4VA @ 20VAC/DC C&K Components T108MH9AVBE
 Order 'switch toggle spdt seal vert r/a - T108MH9AVBE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1553-ND.
DPDT Toggle Switch On-On 0.4VA @ 20VAC/DC C&K Components T201MH9AVBE
 Order 'switch toggle dpdt seal vert r/a - T201MH9AVBE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1556-ND.

Options for SPDT Snap Action, Limit, Lever Switch On-Mom 50gf C&K Components ZMCJF7L0T
Send this link via E-Mail
Help With This Screen

SWITCH DETECT LEVER SNAPACT VERT - ZMCJF7L0T
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Category Title Title Manufacturer Category Manufacturer Part No. Most Popular Popularity Top Sellers Favorites Recommendations Most Popular Popularity Top Sellers Favorites Recommendations Most Popular Popularity Top Sellers Favorites Recommendations Component Title Manufacturer Category Manufacturer Part No. Category Manufacturer Part No. Title Title Manufacturer Category Manufacturer Part No.
Previous: SWITCH DETECT LEVER SNAPACT LEFT - ZMCJF7L0L Next: SWITCH DETECT MICRO SPST SMD - HDT0004
SWITCH DETECT LEVER SNAPACT VERT - ZMCJF7L0T