SPDT Snap Action, Limit, Lever Switch On-Mom 150gf Tyco Electronics 1478601-1
SWITCH PLNGR SPDT 5A PC PIN - 1478601-1 - Switches
| Digi-Key Part Number | 1478601-1-ND |
2000 |
.82460 |
Extended Price
1649.20 |
| Manufacturer Part Number | 1478601-1 | |||
| Description | SWITCH PLNGR SPDT 5A PC PIN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1478601-1 |
| Vendor | Tyco Electronics |
| Category | Switches |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Actuator Type | Round (Pin Plunger) |
| Operating Force | 150gf |
| Switch Function | On-Mom |
| Circuit | SPDT |
| Contact Rating @ Voltage | 5A @ 125VAC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1478601 1 14786011 |
SWITCH PLNGR SPDT 5A PC PIN - 1478601-1 (1478601-1-ND) - Switches
Related parts SPDT Snap Action, Limit, Lever Switch On-Mom 150gf Tyco Electronics 1478601-1SPDT Snap Action, Limit, Lever Switch On-Mom 150gf Tyco Electronics 1478601-1
Order 'switch plngr spdt 5a pc pin - 1478601-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1478601-1-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 55gf Tyco Electronics 1478601-2
Order 'switch lever spdt 5a pc pin - 1478601-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1478601-2-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 45gf Tyco Electronics 1478601-3
Order 'switch lever spdt 5a pc pin - 1478601-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1478601-3-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 60gf Tyco Electronics 1478601-4
Order 'switch roller spdt 5a pc pin - 1478601-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1478601-4-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 40gf Tyco Electronics 1478601-5
Order 'switch sim lvr spdt 5a pc pin - 1478601-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1478601-5-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 150gf Tyco Electronics 1478600-1
Order 'switch plngr spdt 5a qc term - 1478600-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1478600-1-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 150gf Tyco Electronics 1478602-1
Order 'switch plngr spdt 5a sold term - 1478602-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1478602-1-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 120gf Tyco Electronics 1478667-1
Order 'switch plngr spdt 5a sldr term - 1478667-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 450-1443-ND.
SPDT Toggle Switch On-On 5A @ 120VAC E-Switch 100SP1T1B1M2QEH
Order 'switch toggle spdt 5a pc mt 5pcs - 100SP1T1B1M2QEH' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2352-ND.
SPDT Toggle Switch On-On 5A @ 120VAC E-Switch 100SP1T2B3M2QEH
Order 'switch toggle spdt 5a pc mnt 5pc - 100SP1T2B3M2QEH' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2361-ND.
SPDT Toggle Switch On-On 5A @ 120VAC E-Switch 100SP1T6B11M2QEH
Order 'switch toggle spdt 5a pc mnt 5pc - 100SP1T6B11M2QEH' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2370-ND.
SPDT Toggle Switch On-On 5A @ 120VAC E-Switch 100AWSP1T2B1M2QEH
Order 'switch toggle spdt 5a pc mount - 100AWSP1T2B1M2QEH' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 100AWSP1T2B1M2QEH-ND.
SPDT Toggle Switch On-On 5A @ 120VAC E-Switch 100SP1T1B1VS2QEH
Order 'switch toggle spdt 5a pc mount - 100SP1T1B1VS2QEH' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 100SP1T1B1VS2QEH-ND.
SPDT Toggle Switch On-On 5A @ 120VAC E-Switch 100SP1T1B1VS3QEH
Order 'switch toggle spdt 5a pc mount - 100SP1T1B1VS3QEH' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 100SP1T1B1VS3QEH-ND.
SPDT Toggle Switch On-On 5A @ 120VAC E-Switch 100SP1T1B3M2QEH
Order 'switch toggle spdt 5a pc mount - 100SP1T1B3M2QEH' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 100SP1T1B3M2QEH-ND.
Options for SPDT Snap Action, Limit, Lever Switch On-Mom 150gf Tyco Electronics 1478601-1
Send this link via E-Mail
Help With This Screen
