SPDT Pushbutton Switch On-Mom 10A @ 250VAC Schurter Inc 1241.6664.1131000
SWITCH MSM30 RI 10A @250VAC RED - 1241.6664.1131000 - Switches
| Digi-Key Part Number | 1241.6664.1131000-ND |
10 |
60.62500 |
Extended Price
606.25 |
| Manufacturer Part Number | 1241.6664.1131000 | |||
| Description | SWITCH MSM30 RI 10A @250VAC RED | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1241.6664.1131000 |
| Vendor | Schurter Inc |
| Category | Switches |
| Actuator Type | Flush Round Button |
| Circuit | SPDT |
| Contact Rating @ Voltage | 10A @ 250VAC |
| Illumination Type, Color | LED, Red |
| Illumination Voltage (Nominal) | 24 VDC |
| Mounting Type | Panel Mount |
| Switch Function | On-Mom |
| Termination Style | Quick Connect - .110" (2.8mm) |
| Type | Vandal Resistant, Illuminated |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1241 6664 1131000 124166641131000 |
1241.6664.1131000 Specification Sheet
SWITCH MSM30 RI 10A @250VAC RED - 1241.6664.1131000 (1241.6664.1131000-ND) - Switches
Related parts SPDT Pushbutton Switch On-Mom 10A @ 250VAC Schurter Inc 1241.6664.1131000SPDT Pushbutton Switch On-Mom 10A @ 250VAC Schurter Inc 1241.6664.1131000
Order 'switch msm30 ri 10a @250vac red - 1241.6664.1131000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 1241.6664.1131000-ND.
SPDT Pushbutton Switch On-Mom 10A @ 250VAC Schurter Inc 1241.6663.1131000
Order 'switch msm30 pi 10a @250vac red - 1241.6663.1131000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 1241.6663.1131000-ND.
SPDT Pushbutton Switch On-Mom 10A @ 250VAC Schurter Inc 1241.6664.1132000
Order 'switch msm30 ri 10a @250vac grn - 1241.6664.1132000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 1241.6664.1132000-ND.
SPDT Pushbutton Switch On-Mom 10A @ 250VAC Schurter Inc 1241.6623.1131000
Order 'switch msm19 pi 10a @ 250vac red - 1241.6623.1131000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 1241.6623.1131000-ND.
SPDT Pushbutton Switch On-Mom 10A @ 250VAC Schurter Inc 1241.6633.1131000
Order 'switch msm22 pi 10a @ 250vac red - 1241.6633.1131000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 1241.6633.1131000-ND.
SPDT Pushbutton Switch On-Mom 10A @ 250VAC Schurter Inc 1241.6661.1130000
Order 'switch msm30 st 10a @250vac - 1241.6661.1130000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 1241.6661.1130000-ND.
SPDT Pushbutton Switch On-Mom 10A @ 250VAC Schurter Inc 1241.6663.1132000
Order 'switch msm30 pi 10a @250vac grn - 1241.6663.1132000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 1241.6663.1132000-ND.
SPDT Pushbutton Switch On-Mom 10A @ 250VAC Schurter Inc 1241.6622.1130000
Order 'switch msm19 le 10a @250vac - 1241.6622.1130000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 1241.6622.1130000-ND.
SPDT Pushbutton Switch On-Mom 10A @ 250VAC Schurter Inc 1241.6623.1132000
Order 'switch msm19 pi 10a @ 250vac grn - 1241.6623.1132000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 1241.6623.1132000-ND.
SPDT Pushbutton Switch On-Mom 10A @ 250VAC Schurter Inc 1241.6633.1132000
Order 'switch msm22 pi 10a @ 250vac grn - 1241.6633.1132000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 1241.6633.1132000-ND.
SPDT Pushbutton Switch On-Mom 10A @ 250VAC Schurter Inc 1241.6662.1130000
Order 'switch msm30 le 10a @125vac - 1241.6662.1130000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 1241.6662.1130000-ND.
SPDT Pushbutton Switch On-Mom 10A @ 250VAC Schurter Inc 1241.7021.1130000
Order 'switch msm19 std 10a @250vac - 1241.7021.1130000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1487-ND.
SPDT Pushbutton Switch On-Mom 10A @ 250VAC Schurter Inc 1241.7022.1130000
Order 'switch msm19 letter 10a @250vac - 1241.7022.1130000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1490-ND.
SPDT Pushbutton Switch On-Mom 10A @ 250VAC Schurter Inc 1241.7031.1130000
Order 'switch msm22 standrd 10a @250vac - 1241.7031.1130000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1502-ND.
SPDT Pushbutton Switch On-Mom 10A @ 250VAC Schurter Inc 1241.7032.1130000
Order 'switch msm22 letter 10a @250vac - 1241.7032.1130000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1505-ND.
Options for SPDT Pushbutton Switch On-Mom 10A @ 250VAC Schurter Inc 1241.6664.1131000
Send this link via E-Mail
Help With This Screen
