SPDT Pushbutton Switch On-Mom 5A @ 125VAC Schurter Inc 1241.6634.1121000
SWITCH MSM22 RI 5A @125VAC RED - 1241.6634.1121000
| Digi-Key Part Number | 486-1187-ND |
1 25 50 100 250 500 1000 |
48.50000 38.80000 34.92000 32.98000 31.04000 29.10000 27.16000 |
Extended Price
48.50 970.00 1746.00 3298.00 7760.00 14550.00 27160.00 |
| Manufacturer Part Number | 1241.6634.1121000 | |||
| Description | SWITCH MSM22 RI 5A @125VAC RED | |||
| Quantity Available | 21 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1241.6634.1121000 |
| Vendor | Schurter Inc |
| Category | Switches |
| Actuator Type | Flush Round Button |
| Circuit | SPDT |
| Contact Rating @ Voltage | 5A @ 125VAC |
| Illumination Type, Color | LED, Red |
| Illumination Voltage (Nominal) | 24 VDC |
| Mounting Type | Panel Mount |
| Switch Function | On-Mom |
| Termination Style | Quick Connect - .110" (2.8mm) |
| Type | Vandal Resistant, Illuminated |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1241 6634 1121000 124166341121000 486 1187 ND 4861187ND 486-1187 |
1241.6634.1121000 Specification Sheet
SWITCH MSM22 RI 5A @125VAC RED - 1241.6634.1121000 (486-1187-ND)
Related parts SPDT Pushbutton Switch On-Mom 5A @ 125VAC Schurter Inc 1241.6634.1121000SPDT Pushbutton Switch On-Mom 5A @ 125VAC Schurter Inc 1241.6634.1121000
Order 'switch msm22 ri 5a @125vac red - 1241.6634.1121000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1187-ND.
DPDT Pushbutton Switch On-Mom 5A @ 125VAC Schurter Inc 1241.6934.1121000
Order 'switch msm22 ri 5a @125vac red - 1241.6934.1121000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1429-ND.
SPDT Pushbutton Switch On-Mom 5A @ 125VAC Schurter Inc 1241.6624.1121000
Order 'switch msm19 ri 5a @125vac red - 1241.6624.1121000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1184-ND.
SPDT Pushbutton Switch On-Mom 5A @ 125VAC Schurter Inc 1241.6633.1121000
Order 'switch msm22 pi 5a @125vac red - 1241.6633.1121000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 1241.6633.1121000-ND.
SPDT Pushbutton Switch On-Mom 5A @ 125VAC Schurter Inc 1241.6664.1121000
Order 'switch msm30 ri 5a @125vac red - 1241.6664.1121000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 1241.6664.1121000-ND.
SPDT Pushbutton Switch On-Mom 5A @ 125VAC Schurter Inc 1241.6693.1121000
Order 'switch msm22 pi 5a @125vac red - 1241.6693.1121000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1133-ND.
DPDT Pushbutton Switch On-Mom 5A @ 125VAC Schurter Inc 1241.6924.1121000
Order 'switch msm19 ri 5a @125vac red - 1241.6924.1121000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1422-ND.
DPDT Pushbutton Switch On-Mom 5A @ 125VAC Schurter Inc 1241.6933.1121000
Order 'switch msm22 pi 5a @125vac red - 1241.6933.1121000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1426-ND.
DPDT Pushbutton Switch On-Mom 5A @ 125VAC Schurter Inc 1241.6964.1121000
Order 'switch msm30 ri 5a @125vac red - 1241.6964.1121000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1434-ND.
SPDT Pushbutton Switch On-Mom 5A @ 125VAC Schurter Inc 1241.6634.1122000
Order 'switch msm22 ri 5a @125vac green - 1241.6634.1122000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1188-ND.
SPDT Pushbutton Switch On-Mom 5A @ 125VAC Schurter Inc 1241.6634.1124000
Order 'switch msm22 ri 5a @125vac blue - 1241.6634.1124000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1192-ND.
DPDT Pushbutton Switch On-Mom 5A @ 125VAC Schurter Inc 1241.6934.1122000
Order 'switch msm22 ri 5a @125vac grn - 1241.6934.1122000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1430-ND.
DPDT Pushbutton Switch On-Mom 5A @ 125VAC Schurter Inc 1241.6934.1124000
Order 'switch msm22 ri 5a @125vac blue - 1241.6934.1124000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1431-ND.
SPDT Pushbutton Switch On-Mom 5A @ 125VAC Schurter Inc 1241.6623.1121000
Order 'switch msm19 pi 5a @125vac red - 1241.6623.1121000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 1241.6623.1121000-ND.
SPDT Pushbutton Switch On-Mom 5A @ 125VAC Schurter Inc 1241.6663.1121000
Order 'switch msm30 pi 5a @125vac red - 1241.6663.1121000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 1241.6663.1121000-ND.
Options for SPDT Pushbutton Switch On-Mom 5A @ 125VAC Schurter Inc 1241.6634.1121000
Send this link via E-Mail
Help With This Screen
