Keywords:





SWITCH MSM22 PI 5A @125VAC GREEN - 1241.6633.1122000 - Switches

SPDT Pushbutton Switch On-Mom 5A @ 125VAC Schurter Inc 1241.6633.1122000

Digi-Key Part Number 1241.6633.1122000-ND
Price Break
10
Unit Price
30.08300
Extended Price
300.83
Manufacturer Part Number1241.6633.1122000
DescriptionSWITCH MSM22 PI 5A @125VAC GREEN
Quantity Available Non-Stock
All prices are in USD

Purchase SPDT Pushbutton Switch On-Mom 5A @ 125VAC Schurter Inc 1241.6633.1122000
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for SPDT Pushbutton Switch On-Mom 5A @ 125VAC Schurter Inc 1241.6633.1122000
Technical/Catalog Information1241.6633.1122000
VendorSchurter Inc
CategorySwitches
Actuator TypeFlush Round Button
CircuitSPDT
Contact Rating @ Voltage5A @ 125VAC
Illumination Type, ColorLED, Green
Illumination Voltage (Nominal)2.6 VDC
Mounting TypePanel Mount
Switch FunctionOn-Mom
Termination StyleQuick Connect - .110" (2.8mm)
TypeVandal Resistant, Illuminated
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1241 6633 1122000
124166331122000

1241.6633.1122000 Specification Sheet

Image of SWITCH MSM22 PI 5A @125VAC GREEN - 1241.6633.1122000

SWITCH MSM22 PI 5A @125VAC GREEN - 1241.6633.1122000 (1241.6633.1122000-ND) - Switches

Related parts SPDT Pushbutton Switch On-Mom 5A @ 125VAC Schurter Inc 1241.6633.1122000
SWITCH MSM22 PI 5A @125VAC GREEN - 1241.6633.1122000
 Order 'switch msm22 pi 5a @125vac green - 1241.6633.1122000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 1241.6633.1122000-ND.
SWITCH MSM22 PI 5A @125VAC GREEN - 1241.6693.1122000
 Order 'switch msm22 pi 5a @125vac green - 1241.6693.1122000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1134-ND.
SWITCH MSM19 PI 5A @125VAC GREEN - 1241.6623.1122000
 Order 'switch msm19 pi 5a @125vac green - 1241.6623.1122000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 1241.6623.1122000-ND.
SWITCH MSM22 RI 5A @125VAC GREEN - 1241.6634.1122000
 Order 'switch msm22 ri 5a @125vac green - 1241.6634.1122000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1188-ND.
SWITCH MSM30 PI 5A @125VAC GREEN - 1241.6663.1122000
 Order 'switch msm30 pi 5a @125vac green - 1241.6663.1122000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 1241.6663.1122000-ND.
SWITCH MSM22 PI 5A @125VAC GRN - 1241.6933.1122000
 Order 'switch msm22 pi 5a @125vac grn - 1241.6933.1122000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1427-ND.
SWITCH MSM22 PI 5A @125VAC RED - 1241.6633.1121000
 Order 'switch msm22 pi 5a @125vac red - 1241.6633.1121000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 1241.6633.1121000-ND.
SWITCH MSM22 PI 5A @125VAC BLUE - 1241.6633.1124000
 Order 'switch msm22 pi 5a @125vac blue - 1241.6633.1124000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1190-ND.
SWITCH MSM22 PI 5A @125VAC RED - 1241.6693.1121000
 Order 'switch msm22 pi 5a @125vac red - 1241.6693.1121000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1133-ND.
SWITCH MSM22 PI 5A @125VAC RED - 1241.6933.1121000
 Order 'switch msm22 pi 5a @125vac red - 1241.6933.1121000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1426-ND.
SWITCH MSM22 PI 5A @125VAC BLUE - 1241.6933.1124000
 Order 'switch msm22 pi 5a @125vac blue - 1241.6933.1124000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1428-ND.
SWITCH MSM19 RI 5A @125VAC GREEN - 1241.6624.1122000
 Order 'switch msm19 ri 5a @125vac green - 1241.6624.1122000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1185-ND.
SWITCH MSM30 RI 5A @125VAC GREEN - 1241.6664.1122000
 Order 'switch msm30 ri 5a @125vac green - 1241.6664.1122000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 1241.6664.1122000-ND.
SWITCH MSM19 PI 5A @125VAC GRN - 1241.6923.1122000
 Order 'switch msm19 pi 5a @125vac grn - 1241.6923.1122000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1420-ND.
SWITCH MSM22 RI 5A @125VAC GRN - 1241.6934.1122000
 Order 'switch msm22 ri 5a @125vac grn - 1241.6934.1122000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1430-ND.

Options for SPDT Pushbutton Switch On-Mom 5A @ 125VAC Schurter Inc 1241.6633.1122000
Send this link via E-Mail
Help With This Screen

SWITCH MSM22 PI 5A @125VAC GREEN - 1241.6633.1122000
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: SWITCH MSM22 PI 5A @125VAC BLUE - 1241.6933.1124000 Next: SWITCH MSM22 PI 5A @125VAC GREEN - 1241.6693.1122000
SWITCH MSM22 PI 5A @125VAC GREEN - 1241.6633.1122000