Keywords:





SWITCH MSM22 PI .1A @ 30VDC GRN - 1241.6633.1112000 - Switches

Digi-Key Part Number 1241.6633.1112000-ND
Price Break
10
Unit Price
31.24300
Extended Price
312.43
Manufacturer Part Number1241.6633.1112000
DescriptionSWITCH MSM22 PI .1A @ 30VDC GRN
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information1241.6633.1112000
VendorSchurter Inc
CategorySwitches
Actuator TypeFlush Round Button
CircuitSPDT
Contact Rating @ Voltage0.1A @ 30VDC
Illumination Type, ColorLED, Green
Illumination Voltage (Nominal)2.6 VDC
Mounting TypePanel Mount
Switch FunctionOn-Mom
Termination StyleQuick Connect - .110" (2.8mm)
TypeVandal Resistant, Illuminated
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1241 6633 1112000
124166331112000

1241.6633.1112000 Specification Sheet

Image of SWITCH MSM22 PI .1A @ 30VDC GRN - 1241.6633.1112000

SWITCH MSM22 PI .1A @ 30VDC GRN - 1241.6633.1112000 (1241.6633.1112000-ND) - Switches

Related parts Switches :
SWITCH MSM22 PI .1A @ 30VDC GRN - 1241.6633.1112000
 Order 'switch msm22 pi .1a @ 30vdc grn - 1241.6633.1112000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 1241.6633.1112000-ND.
SWITCH MSM19 PI .1A @ 30VDC GRN - 1241.6623.1112000
 Order 'switch msm19 pi .1a @ 30vdc grn - 1241.6623.1112000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 1241.6623.1112000-ND.
SWITCH MSM22 PI .1A @ 30VDC RED - 1241.6633.1111000
 Order 'switch msm22 pi .1a @ 30vdc red - 1241.6633.1111000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 1241.6633.1111000-ND.
SWITCH MSM19 PI .1A @ 30VDC RED - 1241.6623.1111000
 Order 'switch msm19 pi .1a @ 30vdc red - 1241.6623.1111000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 1241.6623.1111000-ND.
SWITCH MSM30 PI 100MA @30VDC GRN - 1241.6663.1112000
 Order 'switch msm30 pi 100ma @30vdc grn - 1241.6663.1112000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 1241.6663.1112000-ND.
SWITCH MSM22 ST .1A @30VDC - 1241.6631.1110000
 Order 'switch msm22 st .1a @30vdc - 1241.6631.1110000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 1241.6631.1110000-ND.
SWITCH MSM22 PI 10A @ 250VAC GRN - 1241.6633.1132000
 Order 'switch msm22 pi 10a @ 250vac grn - 1241.6633.1132000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 1241.6633.1132000-ND.
SWITCH MSM22 PI 5A @125VAC GRN - 1241.6933.1122000
 Order 'switch msm22 pi 5a @125vac grn - 1241.6933.1122000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1427-ND.
SWITCH MSM19 RI .1A @ 30VDC RED - 1241.6624.1111000
 Order 'switch msm19 ri .1a @ 30vdc red - 1241.6624.1111000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 1241.6624.1111000-ND.
SWITCH MSM30 ST .1A @30VDC - 1241.6661.1110000
 Order 'switch msm30 st .1a @30vdc - 1241.6661.1110000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 1241.6661.1110000-ND.
SWITCH MSM30 PI 100MA @30VDC RED - 1241.6663.1111000
 Order 'switch msm30 pi 100ma @30vdc red - 1241.6663.1111000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 1241.6663.1111000-ND.
SWITCH MSM30 RI 100MA @30VDC GRN - 1241.6664.1112000
 Order 'switch msm30 ri 100ma @30vdc grn - 1241.6664.1112000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 1241.6664.1112000-ND.
SWITCH MSM22 STANDRD 0.1A @30VDC - 1241.7031.1110000
 Order 'switch msm22 standrd 0.1a @30vdc - 1241.7031.1110000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1500-ND.
SWITCH MSM22 LETTER 0.1A @30VDC - 1241.7032.1110000
 Order 'switch msm22 letter 0.1a @30vdc - 1241.7032.1110000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1503-ND.
SWITCH MSM19 PI 10A @ 250VAC GRN - 1241.6623.1132000
 Order 'switch msm19 pi 10a @ 250vac grn - 1241.6623.1132000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 1241.6623.1132000-ND.

Send this link via E-Mail
Help With This Screen

SWITCH MSM22 PI .1A @ 30VDC GRN - 1241.6633.1112000
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: SWITCH MSM22 LETTER 5A @125VAC - 1241.7032.1120000 Next: SWITCH MSM22 PI .1A @ 30VDC RED - 1241.6633.1111000
SWITCH MSM22 PI .1A @ 30VDC GRN - 1241.6633.1112000