Keywords:





SWITCH MSM22 ST 5A @125VAC - 1241.6631.1120000 - Switches

Digi-Key Part Number 486-1186-ND
Price Break
1
25
50
100
250
500
1000
Unit Price
17.59000
14.06800
12.66120
11.95780
11.25440
10.55100
9.84760
Extended Price
17.59
351.70
633.06
1195.78
2813.60
5275.50
9847.60
Manufacturer Part Number1241.6631.1120000
DescriptionSWITCH MSM22 ST 5A @125VAC
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information1241.6631.1120000
VendorSchurter Inc
CategorySwitches
Actuator TypeFlush Round Button
CircuitSPDT
Contact Rating @ Voltage5A @ 125VAC
Illumination Type, Color-
Illumination Voltage (Nominal)-
Mounting TypePanel Mount
Switch FunctionOn-Mom
Termination StyleQuick Connect - .110" (2.8mm)
TypeVandal Resistant
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1241 6631 1120000
124166311120000
486 1186 ND
4861186ND
486-1186

1241.6631.1120000 Specification Sheet

Image of SWITCH MSM22 ST 5A @125VAC - 1241.6631.1120000

SWITCH MSM22 ST 5A @125VAC - 1241.6631.1120000 (486-1186-ND) - Switches

Related parts Switches :
SWITCH MSM22 ST 5A @125VAC - 1241.6631.1120000
 Order 'switch msm22 st 5a @125vac - 1241.6631.1120000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1186-ND.
SWITCH MSM22 ST 5A @125VAC - 1241.6695.1120000
 Order 'switch msm22 st 5a @125vac - 1241.6695.1120000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1132-ND.
SWITCH MSM22 ST 5A @125VAC - 1241.6931.1120000
 Order 'switch msm22 st 5a @125vac - 1241.6931.1120000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1425-ND.
SWITCH MSM16 ST 5A @125VAC - 1241.6611.1120000
 Order 'switch msm16 st 5a @125vac - 1241.6611.1120000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1182-ND.
SWITCH MSM19 ST 5A @125VAC - 1241.6621.1120000
 Order 'switch msm19 st 5a @125vac - 1241.6621.1120000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1183-ND.
SWITCH MSM22 LE 5A @125VAC - 1241.6632.1120000
 Order 'switch msm22 le 5a @125vac - 1241.6632.1120000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 1241.6632.1120000-ND.
SWITCH MSM22 PI 5A @125VAC RED - 1241.6633.1121000
 Order 'switch msm22 pi 5a @125vac red - 1241.6633.1121000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 1241.6633.1121000-ND.
SWITCH MSM22 PI 5A @125VAC GREEN - 1241.6633.1122000
 Order 'switch msm22 pi 5a @125vac green - 1241.6633.1122000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 1241.6633.1122000-ND.
SWITCH MSM22 PI 5A @125VAC BLUE - 1241.6633.1124000
 Order 'switch msm22 pi 5a @125vac blue - 1241.6633.1124000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1190-ND.
SWITCH MSM22 RI 5A @125VAC RED - 1241.6634.1121000
 Order 'switch msm22 ri 5a @125vac red - 1241.6634.1121000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1187-ND.
SWITCH MSM22 RI 5A @125VAC GREEN - 1241.6634.1122000
 Order 'switch msm22 ri 5a @125vac green - 1241.6634.1122000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1188-ND.
SWITCH MSM22 RI 5A @125VAC BLUE - 1241.6634.1124000
 Order 'switch msm22 ri 5a @125vac blue - 1241.6634.1124000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1192-ND.
SWITCH MSM30 ST 5A @125VAC - 1241.6661.1120000
 Order 'switch msm30 st 5a @125vac - 1241.6661.1120000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1193-ND.
SWITCH MSM22 PI 5A @125VAC RED - 1241.6693.1121000
 Order 'switch msm22 pi 5a @125vac red - 1241.6693.1121000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1133-ND.
SWITCH MSM22 PI 5A @125VAC GREEN - 1241.6693.1122000
 Order 'switch msm22 pi 5a @125vac green - 1241.6693.1122000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1134-ND.

Send this link via E-Mail
Help With This Screen

SWITCH MSM22 ST 5A @125VAC - 1241.6631.1120000
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: SWITCH MSM22 ST 12A @250VAC 2P - 1241.6831.1120000 Next: SWITCH MSM22 ST 5A @125VAC - 1241.6695.1120000
SWITCH MSM22 ST 5A @125VAC - 1241.6631.1120000