15µF Tantalum Capacitor Rohm Semiconductor (VA) 2012-12 (EIA) 0805 6.3V TCFGP0J156M8R
CAP TANTALUM 15UF 6.3V 20% SMD - TCFGP0J156M8R - Capacitors
| Digi-Key Part Number | 511-1489-6-ND |
1 10 100 500 1000 |
.60000 .52200 .45600 .36000 .30000 |
Extended Price
0.60 5.22 45.60 180.00 300.00 |
| Manufacturer Part Number | TCFGP0J156M8R | |||
| Description | CAP TANTALUM 15UF 6.3V 20% SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TCFGP0J156M8R |
| Vendor | Rohm Semiconductor (VA) |
| Category | Capacitors |
| Capacitance | 15µF |
| Voltage - Rated | 6.3V |
| Tolerance | ±20% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 2012-12 (EIA) 0805 |
| Packaging | Digi-Reel® |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TCFGP0J156M8R TCFGP0J156M8R 511 1489 6 ND 51114896ND 511-1489-6 |
CAP TANTALUM 15UF 6.3V 20% SMD - TCFGP0J156M8R (511-1489-6-ND) - Capacitors
Related parts 15µF Tantalum Capacitor Rohm Semiconductor (VA) 2012-12 (EIA) 0805 6.3V TCFGP0J156M8R15µF Tantalum Capacitor Rohm Semiconductor (VA) 2012-12 (EIA) 0805 6.3V TCFGP0J156M8R
Order 'cap tantalum 15uf 6.3v 20% smd - TCFGP0J156M8R' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number 511-1489-1-ND.
15µF Tantalum Capacitor Rohm Semiconductor (VA) 2012-12 (EIA) 0805 6.3V TCFGP0J156M8R
Order 'cap tantalum 15uf 6.3v 20% smd - TCFGP0J156M8R' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number 511-1489-6-ND.
15µF Tantalum Capacitor Rohm Semiconductor 2012-12 (EIA) 0805 6.3V TCFGP0J156M8R
Order 'cap tantalum 15uf 6.3v 20% smd - TCFGP0J156M8R' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number 511-1489-2-ND.
1.5µF Tantalum Capacitor Rohm Semiconductor (VA) 2012-12 (EIA) 0805 6.3V TCP0J155M8R
Order 'cap tant 1.5uf 6.3v 20% smd - TCP0J155M8R' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number 511-1438-1-ND.
15µF Tantalum Capacitor Rohm Semiconductor (VA) 2012-12 (EIA) 0805 6.3V TCP0J156M8R
Order 'cap tant 15uf 6.3v 20% smd - TCP0J156M8R' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number 511-1448-1-ND.
15µF Tantalum Capacitor Rohm Semiconductor (VA) 3216-16 (EIA) 1206 6.3V TCA0J156M8R
Order 'cap tant 15uf 6.3v 20% smd - TCA0J156M8R' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number 511-1449-1-ND.
22µF Tantalum Capacitor Rohm Semiconductor (VA) 3216-16 (EIA) 1206 6.3V TCFGA0J226M8R
Order 'cap tantalum 22uf 6.3v 20% smd - TCFGA0J226M8R' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number 511-1477-1-ND.
22µF Tantalum Capacitor Rohm Semiconductor (VA) 3216-16 (EIA) 1206 6.3V TCFGA0J226M8R
Order 'cap tantalum 22uf 6.3v 20% smd - TCFGA0J226M8R' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number 511-1477-6-ND.
33µF Tantalum Capacitor Rohm Semiconductor (VA) 3216-16 (EIA) 1206 6.3V TCFGA0J336M8R
Order 'cap tantalum 33uf 6.3v 20% smd - TCFGA0J336M8R' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number 511-1478-1-ND.
33µF Tantalum Capacitor Rohm Semiconductor (VA) 3216-16 (EIA) 1206 6.3V TCFGA0J336M8R
Order 'cap tantalum 33uf 6.3v 20% smd - TCFGA0J336M8R' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number 511-1478-6-ND.
10µF Tantalum Capacitor Rohm Semiconductor (VA) 2012-12 (EIA) 0805 6.3V TCFGP0J106M8R
Order 'cap tantalum 10uf 6.3v 20% smd - TCFGP0J106M8R' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number 511-1488-1-ND.
10µF Tantalum Capacitor Rohm Semiconductor (VA) 2012-12 (EIA) 0805 6.3V TCFGP0J106M8R
Order 'cap tantalum 10uf 6.3v 20% smd - TCFGP0J106M8R' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number 511-1488-6-ND.
10µF Tantalum Capacitor Rohm Semiconductor (VA) 1608-10 (EIA) 0603 6.3V TCM0J106M8R
Order 'cap tantalum 10uf 6.3v 20% smd - TCM0J106M8R' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number 511-1494-1-ND.
10µF Tantalum Capacitor Rohm Semiconductor (VA) 1608-10 (EIA) 0603 6.3V TCM0J106M8R
Order 'cap tantalum 10uf 6.3v 20% smd - TCM0J106M8R' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number 511-1494-6-ND.
100µF Tantalum Capacitor Rohm Semiconductor (VA) 3216-12 (EIA) 1206 6.3V TCTAL0J107M8R
Order 'cap tantalum 100uf 6.3v 20% smd - TCTAL0J107M8R' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number 511-1498-1-ND.
Options for 15µF Tantalum Capacitor Rohm Semiconductor (VA) 2012-12 (EIA) 0805 6.3V TCFGP0J156M8R
Send this link via E-Mail
Help With This Screen
