SWITCH SLIDE SPST 3A BLACK - GF-1623-0000
| Digi-Key Part Number | SW615-ND |
500 |
.38780 |
Extended Price
193.90 |
| Manufacturer Part Number | GF-1623-0000 | |||
| Description | SWITCH SLIDE SPST 3A BLACK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GF-1623-0000 |
| Vendor | CW Industries |
| Category | Switches |
| Mounting Type | Panel Mount |
| Circuit | SPST |
| Switch Function | On-Off |
| Contact Rating @ Voltage | 3A @ 125VAC |
| Termination Style | Solder Lug |
| Orientation | Vertical |
| Actuator Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GF 1623 0000 GF16230000 SW615 ND SW615ND SW615 |
GF-1623-0000 Specification Sheet
SWITCH SLIDE SPST 3A BLACK - GF-1623-0000 (SW615-ND)
Related parts :SWITCH SLIDE SPST 3A BLACK - GF-1623-0000
Order 'switch slide spst 3a black - GF-1623-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number SW615-ND.
SWITCH PWR SLIDE SPST 16A BLACK - GF-1623-0001
Order 'switch pwr slide spst 16a black - GF-1623-0001' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number SW616-ND.
SWITCH SLIDE SPST 0.5A BLACK - G-105-0513
Order 'switch slide spst 0.5a black - G-105-0513' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number SW100-ND.
SWITCH SLIDE DPDT 3A EYELET - GF-126-3011
Order 'switch slide dpdt 3a eyelet - GF-126-3011' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number SW116-ND.
SWITCH SLIDE 3PDT 3A EYELET - GF-161-3011
Order 'switch slide 3pdt 3a eyelet - GF-161-3011' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number SW121-ND.
SWITCH SLIDE SPST 11A EYELET - GF-1123-0009
Order 'switch slide spst 11a eyelet - GF-1123-0009' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number SW148-ND.
SWITCH SLIDE DPDT 3A PC MOUNT - GF-126-3W/G-20-69
Order 'switch slide dpdt 3a pc mount - GF-126-3W/G-20-69' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number GF-126-3W/G-20-69-ND.
SWITCH SLIDE DPDT 3A PC MOUNT - GF-126-0159
Order 'switch slide dpdt 3a pc mount - GF-126-0159' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number SW342-ND.
SWITCH SLIDE DPDT 3A PC MNT - GF-126-0147
Order 'switch slide dpdt 3a pc mnt - GF-126-0147' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number SW619-ND.
SWITCH SLIDE DPDT 3A PC MOUNT - GF-126-0008
Order 'switch slide dpdt 3a pc mount - GF-126-0008' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number GF-126-0008-ND.
SWITCH SLIDE SPDT 0.5A BLACK - G-107-0513
Order 'switch slide spdt 0.5a black - G-107-0513' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number SW101-ND.
SWITCH SLIDE DPDT 0.5A BLACK - GS-113-0512
Order 'switch slide dpdt 0.5a black - GS-113-0512' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number SW102-ND.
SWITCH SLIDE SPDT 6.0A EYELET - GF-624-6014
Order 'switch slide spdt 6.0a eyelet - GF-624-6014' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number SW104-ND.
SWITCH SLIDE DPDT 11A PCB - GF-1126-1110
Order 'switch slide dpdt 11a pcb - GF-1126-1110' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number SW105-ND.
SWITCH SLIDE 4PDT 6.0A PCB - GF-642-6010
Order 'switch slide 4pdt 6.0a pcb - GF-642-6010' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number SW106-ND.
Send this link via E-Mail
Help With This Screen