SPDT Slide Switch On-On 0.5A @ 125VAC CW Industries G-107-0513
SWITCH SLIDE SPDT 0.5A BLACK - G-107-0513 - Switches
| Digi-Key Part Number | SW101-ND |
1 10 100 250 500 1000 2500 5000 |
1.87000 1.41700 1.08540 .90452 .84420 .78390 .75375 .72360 |
Extended Price
1.87 14.17 108.54 226.13 422.10 783.90 1884.38 3618.00 |
| Manufacturer Part Number | G-107-0513 | |||
| Description | SWITCH SLIDE SPDT 0.5A BLACK | |||
| Quantity Available | 2233 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | G-107-0513 |
| Vendor | CW Industries |
| Category | Switches |
| Mounting Type | Through Hole |
| Circuit | SPDT |
| Switch Function | On-On |
| Contact Rating @ Voltage | 0.5A @ 125VAC |
| Termination Style | PC Pin |
| Orientation | Vertical |
| Actuator Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
G 107 0513 G1070513 SW101 ND SW101ND SW101 |
G-107-0513 Specification Sheet
SWITCH SLIDE SPDT 0.5A BLACK - G-107-0513 (SW101-ND) - Switches
Related parts SPDT Slide Switch On-On 0.5A @ 125VAC CW Industries G-107-0513SPDT Slide Switch On-On 0.5A @ 125VAC CW Industries G-107-0513
Order 'switch slide spdt 0.5a black - G-107-0513' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number SW101-ND.
SPDT Slide Switch On-On 0.5A @ 125VAC CW Industries G-107-SI-0511
Order 'switch slide spdt eyelt terminal - G-107-SI-0511' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number SW332-ND.
SPST Slide Switch On-Off 0.5A @ 125VAC CW Industries G-105-0513
Order 'switch slide spst 0.5a black - G-105-0513' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number SW100-ND.
DPDT Slide Switch On-On 0.5A @ 125VAC CW Industries GS-113-0512
Order 'switch slide dpdt 0.5a black - GS-113-0512' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number SW102-ND.
SPDT Slide Switch On-On 0.5A @ 125VAC CW Industries GF-124-0015
Order 'switch slide spdt .5a w/detent - GF-124-0015' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number GF-124-0015-ND.
SPDT Slide Switch On-On 0.5A @ 125VAC CW Industries GS-100-0000
Order 'switch slide spdt .5a w/detent - GS-100-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number GS-100-0000-ND.
SPDT Slide Switch On-On 0.5A @ 125VAC CW Industries GS-115-0024
Order 'switch slide spdt .5a pnl mnt - GS-115-0024' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number GS-115-0024-ND.
SPDT Slide Switch On-On 0.5A @ 125VAC CW Industries GS-115-0511
Order 'switch slide spdt .5a w/ears - GS-115-0511' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number SW103-ND.
SPST Slide Switch On-Off 0.5A @ 125VAC CW Industries G-107-SI-0005
Order 'switch slide spst eyelt terminal - G-107-SI-0005' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number SW331-ND.
SPDT Slide Switch On-On 6A @ 125VAC CW Industries GF-624-6014
Order 'switch slide spdt 6.0a eyelet - GF-624-6014' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number SW104-ND.
SPDT Slide Switch On-On 13A @ 125VAC CW Industries G-2012-1315
Order 'switch slide spdt 13.0a snap-in - G-2012-1315' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number SW111-ND.
SPDT Slide Switch On-Mom 3A @ 125VAC CW Industries G-133-3011
Order 'switch slide spdt 3a eyelet - G-133-3011' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number SW118-ND.
SPDT Slide Switch On-Mom 6A @ 125VAC CW Industries G-1132-0003
Order 'switch slide spdt on/mom eyelt - G-1132-0003' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number SW338-ND.
SPDT Slide Switch On-On 0.5A @ 15VDC E-Switch EG1224
Order 'switch slide spdt r/a .5a pcb - EG1224' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2585-ND.
SPDT Slide Switch On-On 0.5A @ 12VDC NKK Switches of America Inc SM0320102
Order 'switch slide spdt pc mount - SM0320102' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number SM0320102-ND.
Options for SPDT Slide Switch On-On 0.5A @ 125VAC CW Industries G-107-0513
Send this link via E-Mail
Help With This Screen
