DPDT Slide Switch On-On 0.3A @ 125VAC Tyco Electronics STSA220RA
SWITCH SLIDE 2POS R/A BLACK T/H - STSA220RA - Switches
| Digi-Key Part Number | STSA220RA-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | STSA220RA | |||
| Description | SWITCH SLIDE 2POS R/A BLACK T/H | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for DPDT Slide Switch On-On 0.3A @ 125VAC Tyco Electronics STSA220RA
| Technical/Catalog Information | STSA220RA |
| Vendor | Tyco Electronics |
| Category | Switches |
| Mounting Type | Through Hole |
| Circuit | DPDT |
| Switch Function | On-On |
| Contact Rating @ Voltage | 0.3A @ 125VAC |
| Termination Style | PC Pin |
| Orientation | Right Angle |
| Actuator Type | Standard |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
STSA220RA STSA220RA |
STSA220RA Specification Sheet
SWITCH SLIDE 2POS R/A BLACK T/H - STSA220RA (STSA220RA-ND) - Switches
Related parts DPDT Slide Switch On-On 0.3A @ 125VAC Tyco Electronics STSA220RADPDT Slide Switch On-On 0.3A @ 125VAC Tyco Electronics STSA220RA
Order 'switch slide 2pos r/a black t/h - STSA220RA' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number STSA220RA-ND.
DPDT Slide Switch On-On 0.3A @ 125VAC Tyco Electronics MSS2250R04
Order 'switch slide 2pos r/a black mss - MSS2250R04' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 450-1590-ND.
DPDT Slide Switch On-On 0.4VA @ 20VAC/DC Tyco Electronics MSS2250RG04
Order 'switch slide 2pos r/a black mss - MSS2250RG04' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 450-1591-ND.
SPDT Slide Switch On-On 0.25A @ 125VAC Tyco Electronics SLS121RA04
Order 'switch slide 2pos r/a black t/h - SLS121RA04' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 450-1599-ND.
SPDT Slide Switch On-On 0.1A @ 12VDC Tyco Electronics SSJ12R
Order 'switch slide 2pos r/a black ssj - SSJ12R' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 450-1607-ND.
SPDT Slide Switch On-On 0.3A @ 125VAC Tyco Electronics STS121RA04
Order 'switch slide 2pos r/a black t/h - STS121RA04' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 450-1610-ND.
SPDT Slide Switch On-On 0.4VA @ 20VAC/DC Tyco Electronics TSS11DGRA04
Order 'switch slide 2pos r/a black tss - TSS11DGRA04' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 450-1622-ND.
DPDT Slide Switch On-On 0.4VA @ 20VAC/DC Tyco Electronics TSS21NGRA04
Order 'switch slide 2pos r/a black tss - TSS21NGRA04' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 450-1625-ND.
4PDT Slide Switch On-On 0.4VA @ 20VAC/DC Tyco Electronics TSS41NGRA
Order 'switch slide 2pos r/a black tss - TSS41NGRA' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 450-1627-ND.
SPDT Slide Switch On-On 0.1A @ 12VDC Tyco Electronics Alcoswitch SSJ12R04
Order 'switch slide 2pos r/a black ssj - SSJ12R04' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number 450-1635-ND.
DPDT Slide Switch On-On 0.4VA @ 20VAC/DC Tyco Electronics ASE22RG04
Order 'switch slide 2pos r/a black t/h - ASE22RG04' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ASE22RG04-ND.
DPDT Slide Switch On-On 0.4VA @ 20VAC/DC Tyco Electronics ASE22RG
Order 'switch slide 2pos r/a black t/h - ASE22RG' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ASE22RG-ND.
DPDT Slide Switch On-On 0.4VA @ 20VAC/DC Tyco Electronics MSS2250RG
Order 'switch slide 2pos r/a black mss - MSS2250RG' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number MSS2250RG-ND.
DPDT Slide Switch On-On 0.3A @ 125VAC Tyco Electronics MSS2250R
Order 'switch slide 2pos r/a black mss - MSS2250R' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number MSS2250R-ND.
SPDT Slide Switch On-On 0.25A @ 125VAC Tyco Electronics SLS121RA
Order 'switch slide 2pos r/a black t/h - SLS121RA' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number SLS121RA-ND.
Options for DPDT Slide Switch On-On 0.3A @ 125VAC Tyco Electronics STSA220RA
Send this link via E-Mail
Help With This Screen
