DPDT Slide Switch On-On 0.3A @ 125VAC Tyco Electronics STS220PC
SWITCH SLIDE 2POS VERT BLACK T/H - STS220PC
| Digi-Key Part Number | STS220PC-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | STS220PC | |||
| Description | SWITCH SLIDE 2POS VERT BLACK T/H | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for DPDT Slide Switch On-On 0.3A @ 125VAC Tyco Electronics STS220PC
| Technical/Catalog Information | STS220PC |
| Vendor | Tyco Electronics |
| Category | Switches |
| Mounting Type | Through Hole |
| Circuit | DPDT |
| Switch Function | On-On |
| Contact Rating @ Voltage | 0.3A @ 125VAC |
| Termination Style | PC Pin |
| Orientation | Vertical |
| Actuator Type | Standard |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
STS220PC STS220PC |
STS220PC Specification Sheet
SWITCH SLIDE 2POS VERT BLACK T/H - STS220PC (STS220PC-ND)
Related parts DPDT Slide Switch On-On 0.3A @ 125VAC Tyco Electronics STS220PCDPDT Slide Switch On-On 0.3A @ 125VAC Tyco Electronics STS220PC
Order 'switch slide 2pos vert black t/h - STS220PC' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number STS220PC-ND.
SPDT Slide Switch On-On 0.25A @ 125VAC Tyco Electronics SLS12104
Order 'switch slide 2pos vert black pnl - SLS12104' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 450-1596-ND.
SPDT Slide Switch On-On 0.25A @ 125VAC Tyco Electronics SLS121104
Order 'switch slide 2pos vert black t/h - SLS121104' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 450-1597-ND.
SPDT Slide Switch On-On 0.25A @ 125VAC Tyco Electronics SLS121PC04
Order 'switch slide 2pos vert black t/h - SLS121PC04' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 450-1598-ND.
SPDT Slide Switch On-On 0.1A @ 12VDC Tyco Electronics SSJ12
Order 'switch slide 2pos vert black ssj - SSJ12' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 450-1606-ND.
SPDT Slide Switch On-On 0.3A @ 125VAC Tyco Electronics STS121PC04
Order 'switch slide 2pos vert black t/h - STS121PC04' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 450-1609-ND.
DPDT Slide Switch On-On 0.3A @ 125VAC Tyco Electronics STS220PC04
Order 'switch slide 2pos vert black t/h - STS220PC04' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 450-1616-ND.
SPDT Slide Switch On-On 0.4VA @ 20VAC/DC Tyco Electronics TSS11DGPC04
Order 'switch slide 2pos vert black tss - TSS11DGPC04' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 450-1621-ND.
SPDT Slide Switch On-Off-On 0.4VA @ 20VAC/DC Tyco Electronics TSS11EGPC04
Order 'switch slide 2pos vert black tss - TSS11EGPC04' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 450-1623-ND.
DPDT Slide Switch On-On 0.4VA @ 20VAC/DC Tyco Electronics TSS21NGPC04
Order 'switch slide 2pos vert black - TSS21NGPC04' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 450-1624-ND.
4PDT Slide Switch On-On 0.4VA @ 20VAC/DC Tyco Electronics TSS41NGPC
Order 'switch slide 2pos vert black tss - TSS41NGPC' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 450-1626-ND.
SPDT Slide Switch On-On 0.1A @ 12VDC Tyco Electronics Alcoswitch SSJ1204
Order 'switch slide 2pos vert black ssj - SSJ1204' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number 450-1634-ND.
DPDT Slide Switch On-On 0.3A @ 115VAC Tyco Electronics ASE22
Order 'switch slide 2pos vert black t/h - ASE22' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ASE22-ND.
SPDT Slide Switch On-On 0.5A @ 125VAC Tyco Electronics SLS12004
Order 'switch slide 2pos vert black pnl - SLS12004' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number SLS12004-ND.
SPDT Slide Switch On-On 0.5A @ 125VAC Tyco Electronics SLS120104
Order 'switch slide 2pos vert black t/h - SLS120104' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number SLS120104-ND.
Options for DPDT Slide Switch On-On 0.3A @ 125VAC Tyco Electronics STS220PC
Send this link via E-Mail
Help With This Screen
