SWITCH SLIDE 4POS VERT BLACK T/H - SLS141PC
| Digi-Key Part Number | SLS141PC-ND |
300 |
2.14600 |
Extended Price
643.80 |
| Manufacturer Part Number | SLS141PC | |||
| Description | SWITCH SLIDE 4POS VERT BLACK T/H | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | SLS141PC |
| Vendor | Tyco Electronics Alcoswitch |
| Category | Switches |
| Mounting Type | Through Hole |
| Circuit | SP4T |
| Switch Function | On-On-On-On |
| Contact Rating @ Voltage | 0.25A @ 125VAC |
| Termination Style | PC Pin |
| Orientation | Vertical |
| Actuator Type | Standard |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SLS141PC SLS141PC |
SWITCH SLIDE 4POS VERT BLACK T/H - SLS141PC (SLS141PC-ND)
Related parts:SWITCH SLIDE 4POS VERT BLACK T/H - SLS141PC
Order 'switch slide 4pos vert black t/h - SLS141PC' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number SLS141PC-ND.
SWITCH SLIDE 4POS VERT BLACK T/H - SLS240PCA
Order 'switch slide 4pos vert black t/h - SLS240PCA' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number SLS240PCA-ND.
SWITCH SLIDE 4POS VERT BLACK T/H - STS1400PC04
Order 'switch slide 4pos vert black t/h - STS1400PC04' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1615-ND.
SWITCH SLIDE 4POS VERT BLACK T/H - STS2400PC04
Order 'switch slide 4pos vert black t/h - STS2400PC04' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1619-ND.
SWITCH SLIDE 4POS VERT BLACK T/H - STS240PC04
Order 'switch slide 4pos vert black t/h - STS240PC04' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1620-ND.
SWITCH SLIDE 4POS VERT BLACK MSS - MSSA1450R
Order 'switch slide 4pos vert black mss - MSSA1450R' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number MSSA1450R-ND.
SWITCH SLIDE 4POS VERT BLACK T/H - SLS141PC04
Order 'switch slide 4pos vert black t/h - SLS141PC04' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number SLS141PC04-ND.
SWITCH SLIDE 4POS VERT BLACK T/H - SLS240PC04
Order 'switch slide 4pos vert black t/h - SLS240PC04' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number SLS240PC04-ND.
SWITCH SLIDE 4POS VERT BLACK T/H - STS1400PC
Order 'switch slide 4pos vert black t/h - STS1400PC' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number STS1400PC-ND.
SWITCH SLIDE 4POS VERT BLACK T/H - STS2400PC
Order 'switch slide 4pos vert black t/h - STS2400PC' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number STS2400PC-ND.
SWITCH SLIDE 4POS VERT BLACK T/H - STS240PC
Order 'switch slide 4pos vert black t/h - STS240PC' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number STS240PC-ND.
SWITCH SLIDE 2POS VERT BLACK SSJ - SSJ12
Order 'switch slide 2pos vert black ssj - SSJ12' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number 450-1606-ND.
SWITCH SLIDE 3POS VERT BLACK SSJ - SSJ13
Order 'switch slide 3pos vert black ssj - SSJ13' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number 450-1608-ND.
SWITCH SLIDE 2POS VERT BLACK T/H - SLS1201
Order 'switch slide 2pos vert black t/h - SLS1201' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number SLS1201-ND.
SWITCH SLIDE 2POS VERT BLACK PNL - SLS120
Order 'switch slide 2pos vert black pnl - SLS120' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number SLS120-ND.
Send this link via E-Mail
Help With This Screen