4P4T Slide Switch On-On-On-On 0.4VA @ 20VAC/DC Tyco Electronics MSSA4450RG
SWITCH SLIDE 4POS 0.355"BLCK T/H - MSSA4450RG - Switches
| Digi-Key Part Number | MSSA4450RG-ND |
250 |
13.15352 |
Extended Price
3288.38 |
| Manufacturer Part Number | MSSA4450RG | |||
| Description | SWITCH SLIDE 4POS 0.355"BLCK T/H | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 4P4T Slide Switch On-On-On-On 0.4VA @ 20VAC/DC Tyco Electronics MSSA4450RG
| Technical/Catalog Information | MSSA4450RG |
| Vendor | Tyco Electronics |
| Category | Switches |
| Mounting Type | Through Hole |
| Circuit | 4P4T |
| Switch Function | On-On-On-On |
| Contact Rating @ Voltage | 0.4VA @ 20VAC/DC |
| Termination Style | PC Pin |
| Orientation | Right Angle |
| Actuator Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MSSA4450RG MSSA4450RG |
MSSA4450RG Specification Sheet
SWITCH SLIDE 4POS 0.355"BLCK T/H - MSSA4450RG (MSSA4450RG-ND) - Switches
Related parts 4P4T Slide Switch On-On-On-On 0.4VA @ 20VAC/DC Tyco Electronics MSSA4450RG4P4T Slide Switch On-On-On-On 0.4VA @ 20VAC/DC Tyco Electronics MSSA4450RG
Order 'switch slide 4pos 0.355"blck t/h - MSSA4450RG' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number MSSA4450RG-ND.
SP4T Slide Switch On-On-On-On 0.4VA @ 20VAC/DC Tyco Electronics MSSA1450G04
Order 'switch slide 4pos 0.136"blck t/h - MSSA1450G04' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number MSSA1450G04-ND.
SP4T Slide Switch On-On-On-On 0.4VA @ 20VAC/DC Tyco Electronics MSSA1450G
Order 'switch slide 4pos 0.136"blck t/h - MSSA1450G' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number MSSA1450G-ND.
SP4T Slide Switch On-On-On-On 0.4VA @ 20VAC/DC Tyco Electronics MSSA1450RG04
Order 'switch slide 4pos 0.136"blck t/h - MSSA1450RG04' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number MSSA1450RG04-ND.
SP4T Slide Switch On-On-On-On 0.4VA @ 20VAC/DC Tyco Electronics MSSA1450RG
Order 'switch slide 4pos 0.136"blck t/h - MSSA1450RG' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number MSSA1450RG-ND.
DP4T Slide Switch On-On-On-On 0.4VA @ 20VAC/DC Tyco Electronics MSSA2450G04
Order 'switch slide 4pos 0.41"blck t/h - MSSA2450G04' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number MSSA2450G04-ND.
DP4T Slide Switch On-On-On-On 0.4VA @ 20VAC/DC Tyco Electronics MSSA2450G
Order 'switch slide 4pos 0.41"blck t/h - MSSA2450G' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number MSSA2450G-ND.
DP4T Slide Switch On-On-On-On 0.4VA @ 20VAC/DC Tyco Electronics MSSA2450RG04
Order 'switch slide 4pos 0.355"blck t/h - MSSA2450RG04' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number MSSA2450RG04-ND.
DP4T Slide Switch On-On-On-On 0.4VA @ 20VAC/DC Tyco Electronics MSSA2450RG
Order 'switch slide 4pos 0.355"blck t/h - MSSA2450RG' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number MSSA2450RG-ND.
4P4T Slide Switch On-On-On-On 0.4VA @ 20VAC/DC Tyco Electronics MSSA4450RG04
Order 'switch slide 4pos 0.355"blck t/h - MSSA4450RG04' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number MSSA4450RG04-ND.
SP4T Slide Switch On-On-On-On 0.3A @ 125VAC Tyco Electronics MSS140004
Order 'switch slide 4pos vert blck mss - MSS140004' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number MSS140004-ND.
SP4T Slide Switch On-On-On-On 0.3A @ 125VAC Tyco Electronics MSS1400
Order 'switch slide 4pos vert blck mss - MSS1400' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number MSS1400-ND.
SP4T Slide Switch On-On-On-On 0.3A @ 125VAC Tyco Electronics MSSA1450
Order 'switch slide 4pos vert blck mssa - MSSA1450' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number MSSA1450-ND.
DP4T Slide Switch On-On-On-On 0.3A @ 125VAC Tyco Electronics MSSA2450
Order 'switch slide 4pos vert blck mssa - MSSA2450' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number MSSA2450-ND.
3P4T Slide Switch On-On-On-On 0.3A @ 125VAC Tyco Electronics MSSA3450
Order 'switch slide 4pos vert blck mssa - MSSA3450' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number MSSA3450-ND.
Options for 4P4T Slide Switch On-On-On-On 0.4VA @ 20VAC/DC Tyco Electronics MSSA4450RG
Send this link via E-Mail
Help With This Screen
