4P4T Slide Switch On-On-On-On 0.3A @ 125VAC Tyco Electronics MSSA4450
SWITCH SLIDE 4POS VERT BLCK MSSA - MSSA4450 - Switches
| Digi-Key Part Number | MSSA4450-ND |
250 |
13.44952 |
Extended Price
3362.38 |
| Manufacturer Part Number | MSSA4450 | |||
| Description | SWITCH SLIDE 4POS VERT BLCK MSSA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 4P4T Slide Switch On-On-On-On 0.3A @ 125VAC Tyco Electronics MSSA4450
| Technical/Catalog Information | MSSA4450 |
| Vendor | Tyco Electronics |
| Category | Switches |
| Mounting Type | Through Hole |
| Circuit | 4P4T |
| Switch Function | On-On-On-On |
| Contact Rating @ Voltage | 0.3A @ 125VAC |
| Termination Style | PC Pin |
| Orientation | Vertical |
| Actuator Type | Standard |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MSSA4450 MSSA4450 |
MSSA4450 Specification Sheet
SWITCH SLIDE 4POS VERT BLCK MSSA - MSSA4450 (MSSA4450-ND) - Switches
Related parts 4P4T Slide Switch On-On-On-On 0.3A @ 125VAC Tyco Electronics MSSA44504P4T Slide Switch On-On-On-On 0.3A @ 125VAC Tyco Electronics MSSA4450
Order 'switch slide 4pos vert blck mssa - MSSA4450' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number MSSA4450-ND.
SP4T Slide Switch On-On-On-On 0.3A @ 125VAC Tyco Electronics MSSA1450
Order 'switch slide 4pos vert blck mssa - MSSA1450' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number MSSA1450-ND.
DP4T Slide Switch On-On-On-On 0.3A @ 125VAC Tyco Electronics MSSA2450
Order 'switch slide 4pos vert blck mssa - MSSA2450' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number MSSA2450-ND.
3P4T Slide Switch On-On-On-On 0.3A @ 125VAC Tyco Electronics MSSA3450
Order 'switch slide 4pos vert blck mssa - MSSA3450' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number MSSA3450-ND.
DP4T Slide Switch On-On-On-On 0.3A @ 125VAC Tyco Electronics Alcoswitch MSSA245004
Order 'switch slide 4pos vert blck mssa - MSSA245004' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number MSSA245004-ND.
4P4T Slide Switch On-On-On-On 0.3A @ 125VAC Tyco Electronics Alcoswitch MSSA445004
Order 'switch slide 4pos vert blck mssa - MSSA445004' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number MSSA445004-ND.
SP4T Slide Switch On-On-On-On 0.3A @ 125VAC Tyco Electronics MSS140004
Order 'switch slide 4pos vert blck mss - MSS140004' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number MSS140004-ND.
SP4T Slide Switch On-On-On-On 0.3A @ 125VAC Tyco Electronics MSS1400
Order 'switch slide 4pos vert blck mss - MSS1400' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number MSS1400-ND.
SP3T Slide Switch On-On-On 0.3A @ 125VAC Tyco Electronics MSSA1350
Order 'switch slide 3pos vert blck mssa - MSSA1350' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number MSSA1350-ND.
DP3T Slide Switch On-On-On 0.3A @ 125VAC Tyco Electronics MSSA2350
Order 'switch slide 3pos vert blck mssa - MSSA2350' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number MSSA2350-ND.
3P3T Slide Switch On-On-On 0.3A @ 125VAC Tyco Electronics MSSA3350
Order 'switch slide 3pos vert blck mssa - MSSA3350' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number MSSA3350-ND.
4P3T Slide Switch On-On-On 0.3A @ 125VAC Tyco Electronics MSSA4350
Order 'switch slide 3pos vert blck mssa - MSSA4350' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number MSSA4350-ND.
SP3T Slide Switch On-On-On 0.3A @ 125VAC Tyco Electronics Alcoswitch MSSA135004
Order 'switch slide 3pos vert blck mssa - MSSA135004' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number MSSA135004-ND.
DP3T Slide Switch On-On-On 0.3A @ 125VAC Tyco Electronics Alcoswitch MSSA235004
Order 'switch slide 3pos vert blck mssa - MSSA235004' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number MSSA235004-ND.
SP4T Slide Switch On-On-On-On 0.3A @ 125VAC Tyco Electronics STS1400PC04
Order 'switch slide 4pos vert black t/h - STS1400PC04' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 450-1615-ND.
Options for 4P4T Slide Switch On-On-On-On 0.3A @ 125VAC Tyco Electronics MSSA4450
Send this link via E-Mail
Help With This Screen
