SLIDE SWITCH DPDT PC MOUNT - GF-126-0001
| Digi-Key Part Number | GF-126-0001-ND |
500 |
.78400 |
Extended Price
392.00 |
| Manufacturer Part Number | GF-126-0001 | |||
| Description | SLIDE SWITCH DPDT PC MOUNT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GF-126-0001 |
| Vendor | CW Industries |
| Category | Switches |
| Mounting Type | Through Hole |
| Circuit | DPDT |
| Switch Function | On-On |
| Contact Rating @ Voltage | - |
| Termination Style | PC Pin |
| Orientation | Vertical |
| Actuator Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GF 126 0001 GF1260001 |
GF-126-0001 Specification Sheet
SLIDE SWITCH DPDT PC MOUNT - GF-126-0001 (GF-126-0001-ND)
Related parts :SLIDE SWITCH DPDT PC MOUNT - GF-126-0001
Order 'slide switch dpdt pc mount - GF-126-0001' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number GF-126-0001-ND.
SWITCH SLIDE DPDT 3A PC MOUNT - GF-126-0159
Order 'switch slide dpdt 3a pc mount - GF-126-0159' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number SW342-ND.
SWITCH SLIDE DPDT 3A PC MOUNT - GF-126-0008
Order 'switch slide dpdt 3a pc mount - GF-126-0008' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number GF-126-0008-ND.
SWITCH SLIDE DPDT 3A PC MNT - GF-126-0147
Order 'switch slide dpdt 3a pc mnt - GF-126-0147' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number SW619-ND.
SWITCH SLIDE DPDT PC MOUNT - G-107-0016
Order 'switch slide dpdt pc mount - G-107-0016' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number G-107-0016-ND.
SWITCH SLIDE DPDT 3A EYELET - GF-126-3011
Order 'switch slide dpdt 3a eyelet - GF-126-3011' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number SW116-ND.
SWITCH SLIDE DP 3POS PC MOUNT - G-328S-0008
Order 'switch slide dp 3pos pc mount - G-328S-0008' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number SW117-ND.
SWITCH SLIDE 3P 3POS PC MNT - G-368S-0001
Order 'switch slide 3p 3pos pc mnt - G-368S-0001' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number SW618-ND.
SLIDE SWITCH DPDT .5A BLACK - GS-113-0048
Order 'slide switch dpdt .5a black - GS-113-0048' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number GS-113-0048-ND.
SWITCH SLIDE DPDT 11A PNL MNT - GF-1126-0001
Order 'switch slide dpdt 11a pnl mnt - GF-1126-0001' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number GF-1126-0001-ND.
SWITCH SLIDE DPDT PCB .328 HTACT - GF-126-0127
Order 'switch slide dpdt pcb .328 htact - GF-126-0127' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number GF-126-0127-ND.
SWITCH SLIDE DPDT PC MOUNT - 500SDP1S1M2QEB
Order 'switch slide dpdt pc mount - 500SDP1S1M2QEB' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 500SDP1S1M2QEB-ND.
SWITCH SLIDE DPDT PC MOUNT - 500SDP3S1M2QEB
Order 'switch slide dpdt pc mount - 500SDP3S1M2QEB' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 500SDP3S1M2QEB-ND.
SWITCH SLIDE DPDT 11A PCB - GF-1126-1110
Order 'switch slide dpdt 11a pcb - GF-1126-1110' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number SW105-ND.
SWITCH SLIDE DPDT EYELT TERMINAL - GF-1126-0033
Order 'switch slide dpdt eyelt terminal - GF-1126-0033' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number SW333-ND.
Send this link via E-Mail
Help With This Screen
