SWITCH SLIDE DP3T RT ANG L=4MM - EG2310A
| Digi-Key Part Number | EG1947-ND |
1 10 100 250 500 1000 |
.90000 .80700 .68770 .56812 .47840 .39767 |
Extended Price
0.90 8.07 68.77 142.03 239.20 397.67 |
| Manufacturer Part Number | EG2310A | |||
| Description | SWITCH SLIDE DP3T RT ANG L=4MM | |||
| Quantity Available | 369 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EG2310A |
| Vendor | E-Switch |
| Category | Switches, Encoders |
| Mounting Type | Through Hole |
| Circuit | DP3T |
| Switch Function | On-On-On |
| Contact Rating @ Voltage | 0.2A @ 30VDC |
| Orientation | Right Angle |
| Termination Style | PC Pin |
| Actuator Type | Standard |
| Height | 6.800 mm [Typ] |
| Length | 12.600 mm [Typ] |
| Width | 4.000 mm [Typ] |
| Actuator Length | 4.064 mm [Typ] |
| Travel | 4.000 mm [Typ] |
| Contact Finish | Silver |
| Contact Material | Copper Alloy |
| Contact Resistance | 20.000 mOhms [Max] |
| Life Expectancy (Cycles) | 10000 [Min] |
| Operating Temperature | -20 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| L | 0.160 in [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EG2310A EG2310A EG1947 ND EG1947ND EG1947 |
EG2310A Specification Sheet
SWITCH SLIDE DP3T RT ANG L=4MM - EG2310A (EG1947-ND)
Related parts:SWITCH SLIDE DP3T RT ANG L=4MM - EG2310A
Order 'switch slide dp3t rt ang l=4mm - EG2310A' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1947-ND.
SWITCH SLIDE DP3T RT ANG L=7MM - EG2322
Order 'switch slide dp3t rt ang l=7mm - EG2322' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1948-ND.
SWITCH SLIDE 4PDT RT ANG L=6MM - EG4208A
Order 'switch slide 4pdt rt ang l=6mm - EG4208A' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1949-ND.
SWITCH SLIDE DPDT RT ANG PC MNT - EG2211A
Order 'switch slide dpdt rt ang pc mnt - EG2211A' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2486-ND.
SWITCH SLIDE DPDT RT ANG L=9MM - EG2219
Order 'switch slide dpdt rt ang l=9mm - EG2219' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4367-ND.
SWITCH SLIDE 2POS RT ANG BLACK S - SSB12RG
Order 'switch slide 2pos rt ang black s - SSB12RG' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number SSB12RG-ND.
SWITCH SLIDE 6PDT RT ANG L=4MM - EG6201
Order 'switch slide 6pdt rt ang l=4mm - EG6201' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1925-ND.
SWITCH SLIDE DPDT RT ANG L=4MM - EG2208
Order 'switch slide dpdt rt ang l=4mm - EG2208' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1941-ND.
SWITCH SLIDE DPDT RT ANG L=4MM - EG2211
Order 'switch slide dpdt rt ang l=4mm - EG2211' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1943-ND.
SWITCH SLIDE DP3T RT ANG L=6MM - EG2308A
Order 'switch slide dp3t rt ang l=6mm - EG2308A' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1945-ND.
SWITCH SLIDE DP3T RT ANG L=6MM - EG2310
Order 'switch slide dp3t rt ang l=6mm - EG2310' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1946-ND.
SWITCH SLIDE DP3T .2A RT ANG - EG2315A
Order 'switch slide dp3t .2a rt ang - EG2315A' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2315A-ND.
SWITCH SLIDE DP3T - EG2319
Order 'switch slide dp3t - EG2319' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2319-ND.
SWITCH SLIDE DP3T PC MOUNT L=9 - EG2301B
Order 'switch slide dp3t pc mount l=9 - EG2301B' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2301B-ND.
SWITCH SLIDE DP3T PC MOUNT L=12 - EG2301C
Order 'switch slide dp3t pc mount l=12 - EG2301C' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2301C-ND.
Send this link via E-Mail
Help With This Screen