DP3T Slide Switch On-On-On 0.2A @ 30VDC E-Switch EG2305A
SWITCH SLIDE DP3T PC MNT L=2MM - EG2305A - Switches
| Digi-Key Part Number | EG1921-ND |
1 10 100 250 500 1000 2500 5000 |
1.10000 .98300 .84750 .67800 .59326 .49155 .44070 .42375 |
Extended Price
1.10 9.83 84.75 169.50 296.63 491.55 1101.75 2118.75 |
| Manufacturer Part Number | EG2305A | |||
| Description | SWITCH SLIDE DP3T PC MNT L=2MM | |||
| Quantity Available | 418 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EG2305A |
| Vendor | E-Switch |
| Category | Switches |
| Mounting Type | Through Hole |
| Circuit | DP3T |
| Switch Function | On-On-On |
| Contact Rating @ Voltage | 0.2A @ 30VDC |
| Termination Style | PC Pin |
| Orientation | Vertical |
| Actuator Type | Standard |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EG2305A EG2305A EG1921 ND EG1921ND EG1921 |
EG2305A Specification Sheet
SWITCH SLIDE DP3T PC MNT L=2MM - EG2305A (EG1921-ND) - Switches
Related parts DP3T Slide Switch On-On-On 0.2A @ 30VDC E-Switch EG2305AAnalog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube 0.01µA Single, Dual Supply ADG333ABRZ
Order 'ic switch quad spdt 20soic - ADG333ABRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG333ABRZ-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Dual Supply MAX335CWG+
Order 'ic switch octal spst 24soic - MAX335CWG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX335CWG+-ND.
LCD Hour Meter Hour Meter Industrial Controls, Meter Curtis Instruments Inc LCD Hour Meter 701PR-102
Order 'hourmeter lcd dc pc mnt w/reset - 701PR-102' online from Digi-Key. Manufactured by Curtis Instruments Inc. Digi-Key part number 267-1009-ND.
Panasonic - BSG Memory, PC Cards 1MB BN-01MHSR
Order 'pc card 1mb sram 68 pin w/batt - BN-01MHSR' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number BN-01MHSR-ND.
Panasonic - BSG Memory, PC Cards 2MB BN-02MHSRC
Order 'pc card sram 2 mb w/attrib mem - BN-02MHSRC' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number BN-02MHSRC-ND.
Panasonic - BSG Memory, PC Cards 2MB BN-02MHSR
Order 'pc card 2mb sram 68 pin w/batt - BN-02MHSR' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number BN-02MHSR-ND.
Panasonic - BSG Memory, PC Cards 512KB BN-512HSR
Order 'pc card 512kb sram 68 pin w/batt - BN-512HSR' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number BN-512HSR-ND.
General Purpose Panasonic Electric Works Power Relay SPDT (1 Form C) 10A @ 250VAC 24VDC JS1-24V
Order 'relay pwr 10a spdt 24vdc pc mnt - JS1-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1105-ND.
Telecom Signal, Up to 2 Amps @ 30 VDC Panasonic Electric Works Relay Through Hole PC Pin DPDT (2 Form C) 1A @ 30VDC 5VDC TQ2-5V
Order 'relay std dpdt 1a 5vdc pc mnt - TQ2-5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1001-5-ND.
General Purpose Signal, Up to 2 Amps @ 30 VDC Tyco Electronics Relay Through Hole PC Pin SPDT (1 Form C) 1A @ 30VDC 5VDC V23026A1001B201
Order 'relay pc mnt spdt 1a 5vdc - V23026A1001B201' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PB282-ND.
Encoder Switch Mechanical Panasonic - ECG EVE-PDBRL408B
Order 'encoder 16mm vert w/spst switch - EVE-PDBRL408B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12421-ND.
Dip Switch Standard CTS Electrocomponents 218-8LPST
Order 'switch dip half pitch 8pos - 218-8LPST' online from Digi-Key. Manufactured by CTS Electrocomponents. Digi-Key part number CT2188LPST-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 120gf Omron Electronics Inc-ECB Div D2VW-01L2-1HS
Order 'switch roller spdt .1a .187 qc - D2VW-01L2-1HS' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW431-ND.
SPST-NO Tactile Switch Off-Mom 0.05A @ 12VDC Panasonic - ECG EVQ-P1D05M
Order 'lt switch 6mm 250gf h=5mm smd - EVQ-P1D05M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10888STR-ND.
SPST-NO Tactile Switch Off-Mom 0.02A @ 15VDC Panasonic - ECG EVQ-PLDA15
Order 'switch lt 1.5mm ht 100gf smd - EVQ-PLDA15' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P8045STR-ND.
Options for DP3T Slide Switch On-On-On 0.2A @ 30VDC E-Switch EG2305A
Send this link via E-Mail
Help With This Screen
