CAP TANT 1.5UF 16V 20% SMD - TCA1C155M8R
| Digi-Key Part Number | 511-1468-1-ND |
1 10 100 500 1000 |
.33000 .28300 .24700 .19500 .16250 |
Extended Price
0.33 2.83 24.70 97.50 162.50 |
| Manufacturer Part Number | TCA1C155M8R | |||
| Description | CAP TANT 1.5UF 16V 20% SMD | |||
| Quantity Available | 529 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TCA1C155M8R |
| Vendor | Rohm (VA) |
| Category | Capacitors |
| Capacitance | 1.5µF |
| Voltage - Rated | 16V |
| Tolerance | ±20% |
| Series | TC |
| Package / Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TCA1C155M8R TCA1C155M8R 511 1468 1 ND 51114681ND 511-1468-1 |
TCA1C155M8R Specification Sheet
CAP TANT 1.5UF 16V 20% SMD - TCA1C155M8R (511-1468-1-ND)
Related parts:CAP TANT 1.5UF 16V 20% SMD - TCA1C155M8R
Order 'cap tant 1.5uf 16v 20% smd - TCA1C155M8R' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number 511-1468-1-ND.
CAP TANT 1.5UF 16V 20% SMD - TCA1C155M8R
Order 'cap tant 1.5uf 16v 20% smd - TCA1C155M8R' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number 511-1468-6-ND.
CAP TANT LOESR 150UF 16V 20% SMD - TPME157M016R0030
Order 'cap tant loesr 150uf 16v 20% smd - TPME157M016R0030' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3632-1-ND.
CAP TANT LOESR 150UF 16V 20% SMD - TPME157M016R0040
Order 'cap tant loesr 150uf 16v 20% smd - TPME157M016R0040' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3633-1-ND.
CAP TANT LOESR 220UF 16V 20% SMD - TPME227M016R0025
Order 'cap tant loesr 220uf 16v 20% smd - TPME227M016R0025' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3634-1-ND.
CAP TANT LOESR 220UF 16V 20% SMD - TPME227M016R0040
Order 'cap tant loesr 220uf 16v 20% smd - TPME227M016R0040' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3635-1-ND.
CAP TANT LOWESR 22UF 16V 20% SMD - TPSC226M016R0375
Order 'cap tant lowesr 22uf 16v 20% smd - TPSC226M016R0375' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4092-1-ND.
CAP TANT LOWESR 22UF 16V 20% SMD - TPSC226M016R0375
Order 'cap tant lowesr 22uf 16v 20% smd - TPSC226M016R0375' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4092-6-ND.
CAP TANT LOESR 100UF 16V 20% SMD - TPSD107M016R0060
Order 'cap tant loesr 100uf 16v 20% smd - TPSD107M016R0060' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4098-1-ND.
CAP TANT LOESR 100UF 16V 20% SMD - TPSD107M016R0060
Order 'cap tant loesr 100uf 16v 20% smd - TPSD107M016R0060' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4098-6-ND.
CAP TANT LOESR 100UF 16V 20% SMD - TPSD107M016R0125
Order 'cap tant loesr 100uf 16v 20% smd - TPSD107M016R0125' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4099-1-ND.
CAP TANT LOESR 100UF 16V 20% SMD - TPSD107M016R0125
Order 'cap tant loesr 100uf 16v 20% smd - TPSD107M016R0125' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4099-6-ND.
CAP TANT LOESR 150UF 16V 20% SMD - TPSD157M016R0150
Order 'cap tant loesr 150uf 16v 20% smd - TPSD157M016R0150' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4104-1-ND.
CAP TANT LOESR 150UF 16V 20% SMD - TPSD157M016R0150
Order 'cap tant loesr 150uf 16v 20% smd - TPSD157M016R0150' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4104-6-ND.
CAP TANT LOWESR 47UF 16V 20% SMD - TPSD476M016R0150
Order 'cap tant lowesr 47uf 16v 20% smd - TPSD476M016R0150' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4119-1-ND.
Send this link via E-Mail
Help With This Screen