SWITCH SLIDE SPDT .1A PC MNT - EG1249 - Switches, Encoders
| Digi-Key Part Number | EG1249-ND |
800 |
.44625 |
Extended Price
357.00 |
| Manufacturer Part Number | EG1249 | |||
| Description | SWITCH SLIDE SPDT .1A PC MNT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EG1249 |
| Vendor | E-Switch |
| Category | Switches, Encoders |
| Mounting Type | Through Hole |
| Circuit | SPDT |
| Switch Function | On-On |
| Contact Rating @ Voltage | 0.1A @ 12VDC |
| Orientation | Vertical |
| Termination Style | PC Pin |
| Actuator Type | Standard |
| Height | 5.800 mm [Typ] |
| Length | 9.000 mm [Typ] |
| Width | 4.200 mm [Typ] |
| Actuator Length | 6.000 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EG1249 EG1249 |
EG1249 Specification Sheet
SWITCH SLIDE SPDT .1A PC MNT - EG1249 (EG1249-ND) - Switches, Encoders
Related parts Switches, Encoders:SWITCH SLIDE SPDT .1A PC MNT - EG1249
Order 'switch slide spdt .1a pc mnt - EG1249' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1249-ND.
SWITCH SLIDE SPDT 30V.2A PC MNT - EG1218
Order 'switch slide spdt 30v.2a pc mnt - EG1218' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1903-ND.
SWITCH SLIDE SPDT SILVER PC MNT - 500ASSP1M2QE
Order 'switch slide spdt silver pc mnt - 500ASSP1M2QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2481-ND.
SWITCH SLIDE SPDT GOLD PC MNT - 500ASSP1M2RE
Order 'switch slide spdt gold pc mnt - 500ASSP1M2RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2482-ND.
SWITCH SLIDE SPDT SILVER PC MNT - 500ASSP3M2QE
Order 'switch slide spdt silver pc mnt - 500ASSP3M2QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 500ASSP3M2QE-ND.
SWITCH SLIDE DPDT SUBMIN PC MNT - EG2271
Order 'switch slide dpdt submin pc mnt - EG2271' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2271-ND.
SWITCH SLIDE SPDT 3POS PC MOUNT - 500ASSP3M2RE
Order 'switch slide spdt 3pos pc mount - 500ASSP3M2RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 500ASSP3M2RE-ND.
SWITCH SLIDE SPDT .5A PNL MNT - GS-115-0024
Order 'switch slide spdt .5a pnl mnt - GS-115-0024' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number GS-115-0024-ND.
SWITCH SLIDE MINI DPDT PC MNT - L202011MS02G
Order 'switch slide mini dpdt pc mnt - L202011MS02G' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number L202011MS02G-ND.
SWITCH SLIDE 3P 3POS PC MNT - G-368S-0001
Order 'switch slide 3p 3pos pc mnt - G-368S-0001' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number SW618-ND.
SWITCH SLIDE DPDT 3A PC MNT - GF-126-0147
Order 'switch slide dpdt 3a pc mnt - GF-126-0147' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number SW619-ND.
SWITCH SNAP SPDT .1A PC MNT - DA3C-H1AA
Order 'switch snap spdt .1a pc mnt - DA3C-H1AA' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH287-ND.
SWITCH LEVER SPDT .1A PC MNT - E63-50H
Order 'switch lever spdt .1a pc mnt - E63-50H' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH384-ND.
SWITCH SLIDE DP3T 30V .1A PC MNT - EG2309
Order 'switch slide dp3t 30v .1a pc mnt - EG2309' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1912-ND.
SWITCH SLIDE SPDT PC MNT L=2MM - EG1271
Order 'switch slide spdt pc mnt l=2mm - EG1271' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1918-ND.
Send this link via E-Mail
Help With This Screen