Keywords:





SWITCH VOLT SELECT DPDT 10A QC - V80214SS05Q

Digi-Key Part Number CKN9158-ND
Price Break
1
25
100
250
500
1000
Unit Price
3.49000
3.01520
2.53920
2.30116
2.11072
1.98375
Extended Price
3.49
75.38
253.92
575.29
1055.36
1983.75
Manufacturer Part NumberV80214SS05Q
DescriptionSWITCH VOLT SELECT DPDT 10A QC
Quantity Available 431
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationV80214SS05Q
VendorC&K Components
CategorySwitches
Mounting TypePanel Mount
CircuitDPDT
Switch FunctionOn-On
Contact Rating @ Voltage10.1A @ 125VAC
Termination StyleQuick Connect - .110" (2.8mm)
OrientationVertical
Actuator TypeScrewdriver Slot
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names V80214SS05Q
V80214SS05Q
CKN9158 ND
CKN9158ND
CKN9158

V80214SS05Q Specification Sheet

Image of SWITCH VOLT SELECT DPDT 10A QC - V80214SS05Q

SWITCH VOLT SELECT DPDT 10A QC - V80214SS05Q (CKN9158-ND)

Related parts :
SWITCH VOLT SELECT DPDT 10A QC - V80214SS05Q
 Order 'switch volt select dpdt 10a qc - V80214SS05Q' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN9158-ND.
SWITCH VOLT SELECT DPDT 10A QC - V80214S205Q
 Order 'switch volt select dpdt 10a qc - V80214S205Q' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN9157-ND.
SWITCH VOLT SELECT DPST 10A QC - V80114SS05Q
 Order 'switch volt select dpst 10a qc - V80114SS05Q' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN9156-ND.
SWITCH GRIP PLUNGER DPDT 10A QC - 2DM409
 Order 'switch grip plunger dpdt 10a qc - 2DM409' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2495-ND.
SWITCH VOLT SELECT DPDT QC - V20212S205Q
 Order 'switch volt select dpdt qc - V20212S205Q' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKC3003-ND.
SWITCH VOLT SELECT DPDT PC MNT - V80212MS02Q
 Order 'switch volt select dpdt pc mnt - V80212MS02Q' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKC3001-ND.
SWITCH VOLT SELECT DPDT PNL MNT - V80212SS05Q
 Order 'switch volt select dpdt pnl mnt - V80212SS05Q' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKC3002-ND.
SWITCH VOLT SELECT DPDT - V80212S205Q
 Order 'switch volt select dpdt - V80212S205Q' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKC3005-ND.
SWITCH MOM DPDT 10A QC TERM - F79-30A
 Order 'switch mom dpdt 10a qc term - F79-30A' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH571-ND.
SWTCH BUL NOSE PLNGR DPDT 10A QC - 2DM1
 Order 'swtch bul nose plngr dpdt 10a qc - 2DM1' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2494-ND.
SWITCH ROCKER DPDT 10A QC BLACK - 9221J1Z4QD2
 Order 'switch rocker dpdt 10a qc black - 9221J1Z4QD2' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN2047-ND.
SWITCH ROCKER DPDT 10A QC BLACK - D601J12S215PQF
 Order 'switch rocker dpdt 10a qc black - D601J12S215PQF' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN2059-ND.
SWITCH TOGGLE DPDT 10A QC - 9221K1Z4QD
 Order 'switch toggle dpdt 10a qc - 9221K1Z4QD' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1508-ND.
SWITCH TOGGLE DPDT 10A QC - 9221KZ4QD
 Order 'switch toggle dpdt 10a qc - 9221KZ4QD' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1509-ND.
SWITCH TOGGLE DPDT 10A QC - 9221SH3Z4QD
 Order 'switch toggle dpdt 10a qc - 9221SH3Z4QD' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1510-ND.

Send this link via E-Mail
Help With This Screen

SWITCH VOLT SELECT DPDT 10A QC - V80214SS05Q
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: SWITCH VOLT SELECT DPDT 10A QC - V80214S205Q Next: SWITCH VOLT SELECT DPDT PC MNT - V80212MS02Q
SWITCH VOLT SELECT DPDT 10A QC - V80214SS05Q