SWITCH SLIDE .4VA SPDT SMD - GS01MSAKE(T&R) - Switches
| Digi-Key Part Number | CKN9025TR-ND |
600 |
3.57300 |
Extended Price
2143.80 |
| Manufacturer Part Number | GS01MSAKE(T&R) | |||
| Description | SWITCH SLIDE .4VA SPDT SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | GS01MSAKE(T&R) |
| Vendor | C&K Components |
| Category | Switches |
| Mounting Type | Surface Mount |
| Circuit | SPDT |
| Switch Function | On-On |
| Contact Rating @ Voltage | 0.4VA @ 20VAC/DC |
| Termination Style | Gull Wing |
| Orientation | Right Angle |
| Actuator Type | Standard |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
GS01MSAKE T&R GS01MSAKET&R CKN9025TR ND CKN9025TRND CKN9025TR |
GS01MSAKE(T&R) Specification Sheet
SWITCH SLIDE .4VA SPDT SMD - GS01MSAKE(T&R) (CKN9025TR-ND) - Switches
Related parts Switches:SWITCH SLIDE .4VA SPDT SMD - GS01MSAKE(T&R)
Order 'switch slide .4va spdt smd - GS01MSAKE(T&R)' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN9025CT-ND.
SWITCH SLIDE .4VA SPDT SMD - GS01MSAKE(T&R)
Order 'switch slide .4va spdt smd - GS01MSAKE(T&R)' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN9025TR-ND.
SWITCH SLIDE MINI SPDT VBRKT GLD - 1101M2S3V4BE2
Order 'switch slide mini spdt vbrkt gld - 1101M2S3V4BE2' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 1101M2S3V4BE2-ND.
SWITCH SLIDE MINI SPDT VBRKT SLV - 1101M2S3V4QE2
Order 'switch slide mini spdt vbrkt slv - 1101M2S3V4QE2' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 1101M2S3V4QE2-ND.
SWITCH SLIDE PCB SPDT TOP - MMS12
Order 'switch slide pcb spdt top - MMS12' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number 450-1578-ND.
SWITCH SLIDE SP3T SIDE SMD - MLL1300S
Order 'switch slide sp3t side smd - MLL1300S' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1630-ND.
SWITCH SLIDE SP3T COMPACT SMD - CSS-1310TB
Order 'switch slide sp3t compact smd - CSS-1310TB' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number 563-1095-1-ND.
SWITCH SLIDE SP3T COMPACT SMD - CSS-1310TB
Order 'switch slide sp3t compact smd - CSS-1310TB' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number 563-1095-2-ND.
SWITCH SLIDE SP3T COMPACT SMD - CSS-1310TB
Order 'switch slide sp3t compact smd - CSS-1310TB' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number 563-1095-6-ND.
SWITCH SLIDE SP3T COMPACT SMD - CSS-1311TB
Order 'switch slide sp3t compact smd - CSS-1311TB' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number 563-1097-1-ND.
SWITCH SLIDE SP3T COMPACT SMD - CSS-1311TB
Order 'switch slide sp3t compact smd - CSS-1311TB' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number 563-1097-2-ND.
SWITCH SLIDE SP3T COMPACT SMD - CSS-1311TB
Order 'switch slide sp3t compact smd - CSS-1311TB' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number 563-1097-6-ND.
SWITCH SLIDE SP3T COMPACT SMD - CSS-1312TB
Order 'switch slide sp3t compact smd - CSS-1312TB' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number 563-1099-1-ND.
SWITCH SLIDE SP3T COMPACT SMD - CSS-1312TB
Order 'switch slide sp3t compact smd - CSS-1312TB' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number 563-1099-2-ND.
SWITCH SLIDE SP3T COMPACT SMD - CSS-1312TB
Order 'switch slide sp3t compact smd - CSS-1312TB' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number 563-1099-6-ND.
Send this link via E-Mail
Help With This Screen