SWITCH SLIDE MINI DPDT VBRKT GLD - 1201M2S3V3BE2 - Switches
| Digi-Key Part Number | CKN5056-ND |
|
|
Extended Price
|
| Manufacturer Part Number | 1201M2S3V3BE2 | |||
| Description | SWITCH SLIDE MINI DPDT VBRKT GLD | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1201M2S3V3BE2 |
| Vendor | C&K Components |
| Category | Switches |
| Mounting Type | Through Hole |
| Circuit | DPDT |
| Switch Function | On-On |
| Contact Rating @ Voltage | 0.4VA @ 20VAC/DC |
| Termination Style | PC Pin |
| Orientation | Vertical |
| Actuator Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1201M2S3V3BE2 1201M2S3V3BE2 CKN5056 ND CKN5056ND CKN5056 |
1201M2S3V3BE2 Specification Sheet
SWITCH SLIDE MINI DPDT VBRKT GLD - 1201M2S3V3BE2 (CKN5056-ND) - Switches
Related parts Switches :SWITCH SLIDE MINI DPDT VBRKT GLD - 1201M2S3V3BE2
Order 'switch slide mini dpdt vbrkt gld - 1201M2S3V3BE2' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN5056-ND.
SWITCH SLIDE MINI DPDT VBRKT GLD - 1203M2S3V3BE2
Order 'switch slide mini dpdt vbrkt gld - 1203M2S3V3BE2' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN5057-ND.
SWITCH SLIDE MINI DPDT VBRKT SLV - 1201M2S3V3QE2
Order 'switch slide mini dpdt vbrkt slv - 1201M2S3V3QE2' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN10170-ND.
SWITCH SLIDE MINI DPDT PC RED - 1203M2S3AQE3
Order 'switch slide mini dpdt pc red - 1203M2S3AQE3' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 1203M2S3AQE3-ND.
SWITCH SLIDE MINI DPDT PC MNT - L202011MS02Q
Order 'switch slide mini dpdt pc mnt - L202011MS02Q' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKC5100-ND.
SWITCH SLIDE MINI DPDT PC MT AU - 1201M2S3CBE2
Order 'switch slide mini dpdt pc mt au - 1201M2S3CBE2' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN5002-ND.
SWITCH SLIDE MINI DPDT PC MT AG - 1201M2S3CQE2
Order 'switch slide mini dpdt pc mt ag - 1201M2S3CQE2' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN5003-ND.
SWITCH SLIDE MINI SPDT VBRKT GLD - 1101M2S3V3BE2
Order 'switch slide mini spdt vbrkt gld - 1101M2S3V3BE2' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN5048-ND.
SWITCH SLIDE MINI DPDT PC MT BK - 1201M2S1CQE2
Order 'switch slide mini dpdt pc mt bk - 1201M2S1CQE2' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN5052-ND.
SWITCH SLIDE MINI DPDT RA PC MNT - 1201M2S3ABE2
Order 'switch slide mini dpdt ra pc mnt - 1201M2S3ABE2' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN5053-ND.
SWITCH SLIDE MINI DPDT RA PC MNT - 1201M2S3AQE2
Order 'switch slide mini dpdt ra pc mnt - 1201M2S3AQE2' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN5054-ND.
SWITCH SLIDE MINI DPDT VRA PC MT - 1201M2S3AV2BE2
Order 'switch slide mini dpdt vra pc mt - 1201M2S3AV2BE2' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN5055-ND.
SWITCH SLIDE MINI DPDT S-LUG BK - 1201M1S3ZQE2
Order 'switch slide mini dpdt s-lug bk - 1201M1S3ZQE2' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN5061-ND.
SWITCH SLIDE MINI DPDT PC MNT - L202011MS02G
Order 'switch slide mini dpdt pc mnt - L202011MS02G' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number L202011MS02G-ND.
SWITCH SLIDE MINI DPDT VRA PC MT - 1201M2S4AV2BE2
Order 'switch slide mini dpdt vra pc mt - 1201M2S4AV2BE2' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 1201M2S4AV2BE2-ND.
Send this link via E-Mail
Help With This Screen
