SWITCH VOLT SELECT DPDT - V80212S205Q - Switches
DPDT Slide Switch On-On 10.1A @ 125VAC C&K Components V80212S205Q
| Digi-Key Part Number | CKC3005-ND |
1 25 100 250 500 1000 |
5.21000 4.16400 3.29650 2.60252 2.42900 2.25550 |
Extended Price
5.21 104.10 329.65 650.63 1214.50 2255.50 |
| Manufacturer Part Number | V80212S205Q | |||
| Description | SWITCH VOLT SELECT DPDT | |||
| Quantity Available | 795 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | V80212S205Q |
| Vendor | C&K Components |
| Category | Switches |
| Mounting Type | Panel Mount, Snap-In |
| Circuit | DPDT |
| Switch Function | On-On |
| Contact Rating @ Voltage | 10.1A @ 125VAC |
| Termination Style | Quick Connect - .110" (2.8mm) |
| Orientation | Vertical |
| Actuator Type | Screwdriver Slot |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
V80212S205Q V80212S205Q CKC3005 ND CKC3005ND CKC3005 |
V80212S205Q Specification Sheet
SWITCH VOLT SELECT DPDT - V80212S205Q (CKC3005-ND) - Switches
Related parts DPDT Slide Switch On-On 10.1A @ 125VAC C&K Components V80212S205QSWITCH VOLT SELECT DPDT - V80212S205Q
Order 'switch volt select dpdt - V80212S205Q' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKC3005-ND.
SWITCH VOLT SELECT DPDT PC MNT - V80212MS02Q
Order 'switch volt select dpdt pc mnt - V80212MS02Q' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKC3001-ND.
SWITCH VOLT SELECT DPDT PNL MNT - V80212SS05Q
Order 'switch volt select dpdt pnl mnt - V80212SS05Q' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKC3002-ND.
SWITCH VOLT SELECT DPDT QC - V20212S205Q
Order 'switch volt select dpdt qc - V20212S205Q' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKC3003-ND.
SWITCH VOLT SELECT DPDT 10A QC - V80214S205Q
Order 'switch volt select dpdt 10a qc - V80214S205Q' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN9157-ND.
SWITCH VOLT SELECT DPDT 10A QC - V80214SS05Q
Order 'switch volt select dpdt 10a qc - V80214SS05Q' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN9158-ND.
SWITCH SLIDE VOLT SELECT R/A PC - V80212MA08Q
Order 'switch slide volt select r/a pc - V80212MA08Q' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKC3004-ND.
SWITCH SLIDE VOLT-SELCT DPDT PCB - V80212MS02QE
Order 'switch slide volt-selct dpdt pcb - V80212MS02QE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKC3006-ND.
SWITCH PB MOM DPDT - PHA2UOA
Order 'switch pb mom dpdt - PHA2UOA' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1195-ND.
SWITCH PB SNAP DPDT ALT ACT VRA - 8261SHAV2QE3
Order 'switch pb snap dpdt alt act vra - 8261SHAV2QE3' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 8261SHAV2QE3-ND.
SWITCH ROCKER PADDLE DPDT BLK - D201J52S215QA
Order 'switch rocker paddle dpdt blk - D201J52S215QA' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKC2024-ND.
SWITCH SLIDE MINI DPDT PC MNT - L202011MS02Q
Order 'switch slide mini dpdt pc mnt - L202011MS02Q' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKC5100-ND.
SWITCH PB MINI DPDT MOM R/A - L212132MV02Q
Order 'switch pb mini dpdt mom r/a - L212132MV02Q' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKC5104-ND.
SWITCH SLIDE SNAP DPDT 15A/250V - S802C21S207Q
Order 'switch slide snap dpdt 15a/250v - S802C21S207Q' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKC5105-ND.
SWITCH SLIDE MINI DPDT PC MT AG - 1201M2S3CQE2
Order 'switch slide mini dpdt pc mt ag - 1201M2S3CQE2' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN5003-ND.
Options for DPDT Slide Switch On-On 10.1A @ 125VAC C&K Components V80212S205Q
Send this link via E-Mail
Help With This Screen
