SWITCH SLIDE 2POS VERT BLACK T/H - ASE22
| Digi-Key Part Number | ASE22-ND |
1020 |
1.90550 |
Extended Price
1943.61 |
| Manufacturer Part Number | ASE22 | |||
| Description | SWITCH SLIDE 2POS VERT BLACK T/H | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ASE22 |
| Vendor | Alcoswitch/Tyco Electronics |
| Category | Switches, Encoders |
| Mounting Type | Through Hole |
| Circuit | DPDT |
| Switch Function | On-On |
| Contact Rating @ Voltage | 0.3A @ 115VAC |
| Contact Rating @ Voltage | 0.3A @ 28VDC |
| Orientation | Vertical |
| Termination Style | PC Pin |
| Actuator Type | Standard |
| Actuator Length | 2.790 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ASE22 ASE22 |
ASE22 Specification Sheet
SWITCH SLIDE 2POS VERT BLACK T/H - ASE22 (ASE22-ND)
Related parts:SWITCH SLIDE 2POS VERT BLACK T/H - ASE22
Order 'switch slide 2pos vert black t/h - ASE22' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number ASE22-ND.
SWITCH SLIDE 2POS VERT BLACK T/H - SLS121104
Order 'switch slide 2pos vert black t/h - SLS121104' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1597-ND.
SWITCH SLIDE 2POS VERT BLACK T/H - SLS121PC04
Order 'switch slide 2pos vert black t/h - SLS121PC04' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1598-ND.
SWITCH SLIDE 2POS VERT BLACK T/H - STS121PC04
Order 'switch slide 2pos vert black t/h - STS121PC04' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1609-ND.
SWITCH SLIDE 2POS VERT BLACK T/H - STS220PC04
Order 'switch slide 2pos vert black t/h - STS220PC04' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1616-ND.
SWITCH SLIDE 2POS VERT BLACK T/H - SLS120104
Order 'switch slide 2pos vert black t/h - SLS120104' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number SLS120104-ND.
SWITCH SLIDE 2POS VERT BLACK T/H - SLS1201
Order 'switch slide 2pos vert black t/h - SLS1201' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number SLS1201-ND.
SWITCH SLIDE 2POS VERT BLACK T/H - SLS1211
Order 'switch slide 2pos vert black t/h - SLS1211' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number SLS1211-ND.
SWITCH SLIDE 2POS VERT BLACK T/H - SLS121PC
Order 'switch slide 2pos vert black t/h - SLS121PC' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number SLS121PC-ND.
SWITCH SLIDE 2POS VERT BLACK T/H - SLS220104
Order 'switch slide 2pos vert black t/h - SLS220104' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number SLS220104-ND.
SWITCH SLIDE 2POS VERT BLACK T/H - SLS2201
Order 'switch slide 2pos vert black t/h - SLS2201' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number SLS2201-ND.
SWITCH SLIDE 2POS VERT BLACK T/H - SLSA120104
Order 'switch slide 2pos vert black t/h - SLSA120104' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number SLSA120104-ND.
SWITCH SLIDE 2POS VERT BLACK T/H - SLSA1201
Order 'switch slide 2pos vert black t/h - SLSA1201' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number SLSA1201-ND.
SWITCH SLIDE 2POS VERT BLACK T/H - SLSA220104
Order 'switch slide 2pos vert black t/h - SLSA220104' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number SLSA220104-ND.
SWITCH SLIDE 2POS VERT BLACK T/H - SLSA2201
Order 'switch slide 2pos vert black t/h - SLSA2201' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number SLSA2201-ND.
Send this link via E-Mail
Help With This Screen