SWITCH SLIDE SPDT - AS12CP
| Digi-Key Part Number | AS12CP-ND |
1 |
3.46000 |
Extended Price
3.46 |
| Manufacturer Part Number | AS12CP | |||
| Description | SWITCH SLIDE SPDT | |||
| Quantity Available | 15 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AS12CP |
| Vendor | NKK Switches |
| Category | Switches, Encoders |
| Mounting Type | Through Hole |
| Circuit | SPDT |
| Switch Function | On-On |
| Orientation | Vertical |
| Termination Style | PC Pin |
| Actuator Type | Standard |
| Height | 9.093 mm [Typ] |
| Length | 9.804 mm [Typ] |
| Width | 5.385 mm [Typ] |
| Actuator Length | 3.810 mm [Typ] |
| Travel | 2.489 mm [Typ] |
| Contact Finish | Gold |
| Contact Material | Brass |
| Contact Resistance | 50.000 mOhms [Max] |
| Electrical Life (Cycles) | 50000 [Min] |
| Operating Temperature | -30 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AS12CP AS12CP |
AS12CP Specification Sheet
SWITCH SLIDE SPDT - AS12CP (AS12CP-ND)
Related parts:SWITCH SLIDE SPDT .1A PC MNT - EG1249
Order 'switch slide spdt .1a pc mnt - EG1249' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1249-ND.
SWITCH SLIDE SPDT .3A RT ANGLE - EG1270
Order 'switch slide spdt .3a rt angle - EG1270' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1847-ND.
SWITCH SLIDE SPDT 30V .2A L=4 - EG1201
Order 'switch slide spdt 30v .2a l=4 - EG1201' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1901-ND.
SWITCH SLIDE SPDT 30V .2A L=5.5 - EG1201A
Order 'switch slide spdt 30v .2a l=5.5 - EG1201A' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1902-ND.
SWITCH SLIDE SPDT 30V.2A PC MNT - EG1218
Order 'switch slide spdt 30v.2a pc mnt - EG1218' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1903-ND.
SWITCH SLIDE SPDT 30V RT ANGLE - EG1213
Order 'switch slide spdt 30v rt angle - EG1213' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1906-ND.
SWITCH SLIDE SPDT RT ANG L=3MM - EG1206
Order 'switch slide spdt rt ang l=3mm - EG1206' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1916-ND.
SWITCH SLIDE SPDT RT ANG L=6MM - EG1206A
Order 'switch slide spdt rt ang l=6mm - EG1206A' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1917-ND.
SWITCH SLIDE SPDT PC MNT L=2MM - EG1271
Order 'switch slide spdt pc mnt l=2mm - EG1271' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1918-ND.
SWITCH SLIDE SPDT PC MNT L=4MM - EG1271A
Order 'switch slide spdt pc mnt l=4mm - EG1271A' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1919-ND.
SWITCH SLIDE SPDT 5A SILVER LUG - 500SSP1S1M1QEA
Order 'switch slide spdt 5a silver lug - 500SSP1S1M1QEA' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2473-ND.
SWITCH SLIDE SPDT 5A SILVER LUG - 500SSP1S1M1QEB
Order 'switch slide spdt 5a silver lug - 500SSP1S1M1QEB' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2476-ND.
SWITCH SLIDE SPDT .4VA GOLD RA - 500SSP1S1M6REA
Order 'switch slide spdt .4va gold ra - 500SSP1S1M6REA' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2477-ND.
SWITCH SLIDE SPDT SILVR 5A RTANG - 500SSP1S1M6QEA
Order 'switch slide spdt silvr 5a rtang - 500SSP1S1M6QEA' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2478-ND.
SWITCH SLIDE SPDT .4VA GOLD V/RA - 500SSP1S1M7REA
Order 'switch slide spdt .4va gold v/ra - 500SSP1S1M7REA' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2479-ND.
Send this link via E-Mail
Help With This Screen